
Number
Highlights & Details
Solid-State-Print relays Series 34
Technical specifications
- Relay protection type: RT III
- Packaging type
Piece
- Product type
SSR
- Type
34.81.7.024.9024
- Switching type
Instant response
- Control voltage (min.)
16 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
16 - 30 V DC
- Control current (max.)
7 mA
- Switching voltage (min.)
1.5 V DC
- Switching voltage (max.)
33 V DC
- Current load (max.)
6 A
- Output voltage (min.)
1.5 V
- Output voltage (max.)
33 V DC
- Max. output current
6 A
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
5 mm
- Height
15.5 mm
- Length
28 mm
- Permanent current (max.)
6 A
- Content
1 pc(s)
- Nominal control voltage
24 V DC
- Type
SSR:
- Switching current
2 A
- Dielectric strength
2500 V
- Type
34.81.7.024.9024
- Ambient temperature
-20 - +60 °C
- Current load
2 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503237 Finder SSR 34.81.7.024.9024 6 A Switching voltage (max.): 33 V DC Instant response 1 pc(s)
Datasheet 503237 Finder SSR 34.81.7.024.9024 6 A Switching voltage (max.): 33 V DC Instant response 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503237 Finder SSR 34.81.7.024.9024 6 A Switching voltage (max.): 33 V DC Instant response 1 pc(s)
Information
Information 503237 Finder SSR 34.81.7.024.9024 6 A Switching voltage (max.): 33 V DC Instant response 1 pc(s)
Conformity certificate
Conformity certificate 503237 Finder SSR 34.81.7.024.9024 6 A Switching voltage (max.): 33 V DC Instant response 1 pc(s)






