
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, straight
Pin strip (standard)
1
36
36
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
7.60 mm
2 mm
No
(L x W x H) 91.44 x 12.4 x 2.5 mm
Perpendicular (to the PCB)
10054105
No
1 pc(s)
A x B x C 12.4 x 2 x 7.6 mm
12.4 mm
2.5 mm
91.44 mm
Yes
+163 °C
-40 °C
SL 20 THR 124 36 Z
Datasheet 738148 Fischer Elektronik 10054105
User & Safety Instructions 738148 Fischer Elektronik 10054105