
Number
Flashforge Adventure 5M Pro with print speed up to 600 mm/s.
Highlights & Details
- Ultra-fast printing
- Fast setup in less than 10 minutes
- One-click leveling
- Quick and easy nozzle change
- Internal and external filtration to protect your breathing system
- Suitable for any room
- 50dB low pressure
- Power failure recovery
- Double-sided flexible PEI steel plate
- Filament end warning
- Auto switch-off
- Remote monitoring by camera
Technical specifications
- Printing speed of up to 600 mm/s.
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
ABS
ASA
PLA
PETG
TPU 95A
PLA Compounds
HIPS
- Max. printing width (X)
220 mm
- Max. printing height (Y)
220 mm
- Printing depth (Z) max.
220 mm
- Printing pad features
Heatable
Magnetic
Exchangeable
- Printing height (Z)
200 mm - 350 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Range of uses (3D printers)
Hobby
- Nozzle Ø
0.4 mm
- Printed layer thickness (min.)
0.1 mm
- Printed layer thickness (max.)
0.4 mm
- SD card slot
No
- Interfaces
USB
RJ45
Wi-Fi
- Software
FlashPrint 5
- Factory colour
Black
- Width
380 mm
- Height
400 mm
- Depth
453 mm
- Weight
15 kg
- Operating voltage
V/50 - 60 Hz
- Power consumption (max.)
350 W
- Features
Heated bed
Bendable hotbed tray
incl. filament
incl. enclosure
incl. software
Built-in camera
LED lighting
- Dim
(W x H x D) 380 x 400 x 453 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3123160 Flashforge Adventurer 5M Pro 3D printer Heated bed, Bendable hotbed tray, incl. filament, incl. enclosure, incl. softwar
Description
The fully enclosed design allows quick and easy use while you enjoy printing.
Speed of the next level
With a maximum speed of 600 mm/s, the Adventurer 5M Pro raises the bar for high speed 3D printing and allows to print most objects in just a few hours.
Super quiet printing
The Adventurer 5M Pro is the quietest printer that Flashforge has ever built. It works with only 50 dB, so that you can do everything without interruption of noise, WAS you have to do.
Consistently first-class quality.
The Adventure 5M Pro has an effective two-channel cooling, a robust core XY all-metal frame and a path-breaking vibration suppression technology for any smooth, perfect printouts.
Endless materials, endless creativity.
The Adventurer 5M Pro supports PLA, ABS, PETG, PLA-CF, PETG-CF and a host of other materials, giving you limitless creative freedom. The only limit is your mind. For printing PLA-CF, PETG-CF, the optionally available 0.6/0.8mm nozzles are required.
Quick-release nozzle
Change the print mode with the quick-change nozzles in different diameters (0.25* / 0.4 / 0.6 / 0.8* mm). * NOT included in the delivery
This text is machine translated.
Scope of delivery
- Standard nozzle 0.4 mm / 280 ℃;
- Hardened nozzle: 0.6 mm / 280 ℃;
- PLA filament to 0.25 kg roll;
Hints
System requirements
- From Windows 7;Mac OS 10.9;Ubuntu 20.04.











