
Number
Highlights & Details
Flex PD 2G 18-EC HD2 535163 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger, incl. case
- 18 V/ battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- No. of power packs included
0
- Drill chuck clamping range
1,5 - 13 mm
- Features
w/o battery
w/o charger
incl. case
- Weight
1.6 kg
- Width
65 mm
- Length
175.5 mm
- Dim
(L x W) 175.5 mm x 65 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 3779009 Flex PD 2G 18-EC HD2 535163 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger, incl. ca
User & Safety Instructions
User & Safety Instructions 3779009 Flex PD 2G 18-EC HD2 535163 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger, incl. ca
Information
Information 3779009 Flex PD 2G 18-EC HD2 535163 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger, incl. ca



























































