
Number
Highlights & Details
FLIR E86 with DFOV (24° - 42°) and 14° lens, 464x348, -20°C to +1500°C.
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 1500 °C
- 464 x 348 Pixel Bolometer matrix
Technical specifications
- Integrated visual camera (5 MP)
- Drop test (2 m)
- Radiometric JPEG images
- FLIR Ignite™ cloud services
- Type
E86 Dual FOV (24° - 42°) & 14°
- Product type
IR camera
- Bolometer array
464 x 348 Pixel
- Interfaces
USB
Bluetooth
Wi-Fi
DisplayPort
- Temperature reading range (max.)
1500 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
14° x 10°, 24° x 18°, 42° x 32° (FlexView DFOV)
- Frame rate
30 Hz
- Display resolution
640 x 480 Pixel
IP54
- Dim
(L x W x H) 27.8 x 11.6 x 11.3 cm
- Memory units
1
- Digital zoom
4 x
- Display
640 x 480 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Manual
Automatic
- Geometric resolution (IFOV)
0.90 mrad
- Weight
1 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Calibration service
AutoCal™ interchangeable lenses, automatic calibration
- Temperature reading range
-20 up to 1500 °C
- Min. focusing distance
0.15 m
- Width
11.6 cm
- Height
11.3 cm
- Length
27.8 cm
- Connection
Bluetooth
USB 2.0
- Features
Wi-Fi
MSX®
MeterLink™
Touchscreen
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3533057 FLIR E86 Dual FOV (24° - 42°) & 14° IR camera -20 up to 1500 °C 464 x 348 Pixel 30 Hz Wi-Fi, MSX®, MeterLink™, Touchscre
User & Safety Instructions
User & Safety Instructions 3533057 FLIR E86 Dual FOV (24° - 42°) & 14° IR camera -20 up to 1500 °C 464 x 348 Pixel 30 Hz Wi-Fi, MSX®, MeterLink™, Touchscre
Description
Laser distance measurement
The laser distance meter enables a fast and precise auto-focus and provides data for the in-picture area calculation (m² or ft²).
One lens, two fields of view
Pair your Exx Series camera with a dual-field FLIR FlexView lens so you can easily switch from wide angle to telescan at the touch of a button.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E86 makes it easier, faster and more efficient to work. (*Optional add-on software)
This text is machine translated.
Features
- 464 × 348 pixels
- Accuracy ±2 °C (±3.6 °F) or ±2% of the measured values
- 5 MP digital camera with integrated LED photo/video lamp
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Storage media: Removable SD-card
- Frame rate: 30 Hz
- Picture-in-picture: Adjustable size and position
- Focal length: 42°: 10 mm (0.39 inches); 24°: 17 mm (0.67 inches); 14°: 29 mm (1.41 inches)
- Detector type and grid: Uncooled microbolometer, 12 µm
- 5 MP digital camera with integrated LED photo/video lamp
- Digital zoom 1 to 8 times continuously
- Colour palettes: Iron, Rainbow, Rainbow HC, White hot, Black hot, Arctic, lava
- Focus: Continuous laser distance meter (LDM), one-point laser distance meter (LDM), one-point contrast, manual
- Minimum focus distance with MSX: 42°: 0.65 m (1.98 ft); 24°: 0.5 m (1.64 ft); 14°: 1.0 m (3.28 ft)
- Non-radiometric IR video streaming: H.264 or MPEG-4 via WLAN MJPEG via UVC or WLAN
- Lens recognition: Automatic
- Radiometric IR video recording: Real-time radiometric recording (.CSQ)
- Radiometric IR video streaming: Yes, via UVC
- Spatial resolution (IFOV): 42°: 1.2 mrad/Pixel; 24°: 0.67 mrad/Pixel; 14°: 0.38 mrad/Pixel
- Field of view 42° × 32°, 24° × 18°, 14° × 10°
- Spectral range: 7,5-14 µm
- Viewfinder: No.
- Thermal sensitivity / NETD: Less than 40 mK, 42° at 30 °C (86 °F); less than 40 mK, 24° at 30 °C (86 °F); less than 50 mk, 14° at 30 °C (86 °F)
Scope of delivery
- Infrared camera with lens
- 2 rechargeable batteries
- Battery charger
- Hard shell carrying case
- Case Carrying Systems
- Front lens cover
- Power supplies 15 W/3 A
- Printed documents
- SD memory card (8 GB)
- Cable (USB 2.0 A to USB Type C, USB Type C to HDMI, USB Type C to USB Type C)
- License card: FLIR thermal studio starter





















