
Number
Highlights & Details
FLIR E96 with DFOV (24° - 42°) and 14° lens, 640x480, -20°C to +1500°C.
- 30 Hz Thermal imaging camera
- Temperature reading range -20 up to 1500 °C
- 640 x 480 Pixel Bolometer matrix
- Thermal sensitivity 40 mK
Technical specifications
- Integrated visual camera (5 MP)
- Drop test (2 m)
- Radiometric JPEG images
- FLIR Ignite™ cloud services
- Type
E96 Dual FOV (24° - 42°) & 14°
- Product type
IR camera
- Bolometer array
640 x 480 Pixel
- Interfaces
USB
Bluetooth
Wi-Fi
DisplayPort
- Temperature reading range (max.)
1500 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
14° x 10°, 24° x 18°, 42° x 32° (FlexView DFOV)
- Frame rate
30 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
40 mK
- Dim
(L x W x H) 27.8 x 11.6 x 11.3 cm
- Memory units
1
- Digital zoom
8 x
- Display
640 x 480 p
- Emission level (max.)
1
- Emission level (min.)
0.01
- Focus
Automatic
Manual
- Weight
1 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Calibration service
AutoCal™ interchangeable lenses, automatic calibration
- Temperature reading range
-20 up to 1500 °C
- Min. focusing distance
0.15 m
- Width
11.6 cm
- Height
11.3 cm
- Length
27.8 cm
- Connection
Bluetooth
USB 2.0
- Features
Wi-Fi
Touchscreen
MSX®
MeterLink™
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3533058 FLIR E96 Dual FOV (24° - 42°) & 14° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, Touchscreen, MSX®, MeterLin
User & Safety Instructions
User & Safety Instructions 3533058 FLIR E96 Dual FOV (24° - 42°) & 14° IR camera -20 up to 1500 °C 640 x 480 Pixel 30 Hz Wi-Fi, Touchscreen, MSX®, MeterLin
Description
Excellent thermal imaging
With a thermal resolution of 640 × 480 pixels and the FLIR-UltraMax® and MSX® image enhancement, the E96 delivers the industry's highest color and easiest to interpret.
One lens, two fields of view
Pair your Exx Series camera with a dual-field FLIR FlexView lens so you can easily switch from wide angle to telescan at the touch of a button.
Streamlined reporting
With the integrated FLIR routing software*, automatic image upload directly to the FLIR Ignite cloud library, a built-in microphone for recording voice comments and reporting functions, the E96 ensures that you can work easier, faster and more efficiently. (*Optional add-on software)
This text is machine translated.
Features
- 640 x 480 pixels IR resolution
- Thermal sensitivity / NETD: Less than 40 mK, 42° at 30 °C (86 °F); less than 40 mK, 24° at 30 °C (86 °F); less than 50 mK, 14° at 30 °C (86 °F)
- Accuracy ±2 °C (±3.6 °F) or ±2% of the measured values
- 5 MP digital camera with integrated LED photo/video lamp
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Storage media: Removable SD-card
- Frame rate: 30 Hz
- Picture-in-picture: Adjustable size and position
- Focal length: 42°: 10 mm (0.39 inches); 24°: 17 mm (0.67 inches); 14°: 29 mm (1.41 inches)
- Detector type and grid: Uncooled microbolometer, 12 µm
- 5 MP digital camera with integrated LED photo/video lamp
- Digital zoom 1 to 8 times continuously
- Colour palettes: Iron, Rainbow, Rainbow HC, White hot, Black hot, Arctic, lava
- Focus: Continuous laser distance meter (LDM), one-point laser distance meter (LDM), one-point contrast, manual
- Minimum Focus Distance: 42°: 0.25 m (0.82 ft), 24°: 0.18 m (0.59 ft), 14°: 1.0 m (3.28 ft)
- Minimum focus distance with MSX: 42°: 0.65 m (1.98 ft); 24°: 0.5 m (1.64 ft); 14°: 1.0 m (3.28 ft)
- Non-radiometric IR video streaming: H.264 or MPEG-4 via WLAN MJPEG via UVC or WLAN
- Lens recognition: Automatic
- Radiometric IR video recording: Real-time radiometric recording (.CSQ)
- Radiometric IR video streaming: Yes, via UVC
- Spatial resolution (IFOV): 42°: 1.2 mrad/px; 24°: 0.67 mrad/px; 14°: 0.38 mrad/px
- Field of view 42° × 32°, 24° × 18°, 14° × 10°
- Spectral range: 7,5-14 µm
- Accuracy ±2 °C (±3.6 °F) or ±2% of the measured values
- Measuring point: 3 each in real time mode
- Object temperature range: -20 to 120 °C (-4 to 248 °F); 0 to 650 °C (32 to 1202 °F); 300 to 1500 °C (572 to 2732 °F)
- Measurement presets: No measurement, Center Spot, Hot Spot, Cold Spot, Custom 1, Custom 2
- Display: 4" LCD touch screen with 640 × 480 pixels and automatic rotation
- Voice: Add up to 60 seconds of voice recordings to still images or videos via built-in microphone or Bluetooth (speakers also integrated into device)®
- Text: Pre-defined list or touch screen keyboard
- Operating temperature range -15 to 50 °C (5 to 122 °F)
- Storage temperature range -40 to 70 °C (-40 to 158 °F)
- EN/UL/CSA/PSE 60950-1
Scope of delivery
- Infrared camera with lens
- 2 rechargeable batteries
- Battery charger
- Hard shell carrying case
- Case Carrying Systems
- Front lens cap
- Power supplies 15 W/3 A
- Printed documents
- SD memory card (8 GB)
- Cable (USB 2.0 A to USB type C, USB type C to HDMI, USB type C to USB type C)
- License card: FLIR thermal studio starter



















