
Number
Highlights & Details
114
- Real effective
- Backlit display
- CAT III 600V
- LoZ: Low input impedance to avoid stray voltage
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
84 mm
- Weight
550 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
DC/TRMS
- Type
114
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
- Features
ISO calibration
Documents & Downloads
Datasheet
Datasheet 2996522 Fluke 114 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2996522 Fluke 114 Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts): 6000
Description
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- AutoVolt: Automatic AC/DC voltage selection
- Large white LED backlight for working in badly-lit areas
- Resistance and continuity testing
- Min./max./average value for recording signal fluctuations
- Safety rating: CAT III, 600 V
- Safety:
- All inputs are protected according to CE and EN 61010-1 CAT III 600 V.
Scope of delivery
- 1 set of test leads
- 9 V batteries
- User manual






