
Number
Highlights & Details
Fluke 114 Digital Multimeter, calibrated to manufacturer standards, CAT III 600 V
- True RMS
- Display lighting
- CAT III 600 V
- LoZ low impedance measurement function to simultaneously test for voltage or continuity
Technical specifications
- Weight 550 g
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 Ω - 50 MΩ
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
84 mm
- Weight
550 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
114
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
- Basic accuracy
±0.5 %
- Displays
LCD, 6000 counts
FALSE
IP42
Documents & Downloads
Datasheet
Datasheet 122706 Fluke 114 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 122706 Fluke 114 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
Features
- AutoVolt: automatic ac/dc voltage selection
- Large white LED backlight to work in poorly lit areas
- Resistance and continuity
- Min/Max/Average to record signal fluctuations
- CAT III 600 V safety rated
- Safety conformance: All inputs are protected to CE, IEN61010-1 CAT III 600V.
Scope of delivery
- Test leads with 4mm lantern tups
- holster
- installed 9V battery and users manual






