

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.01 mA
10 A
0.01 mA
10 A
0.1 Ω - 50 MΩ
1 nF -10000 µF
0.01 Hz - 100 k Hz
10 MΩ
10 MΩ
0.09 %
True RMS
45 Hz - 1 kHz Hz
none
9 V battery pack
185 mm
90 mm
420 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
177
Digital
6000
(W x H) 90 mm x 185 mm
Multicolour
0.09 %
6000 digits
FALSE
not relevant
Datasheet 120788 Fluke 177 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Security datasheet 120788 Fluke 177 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000