

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
10 nF – 9999 µF
0.5 Hz – 199.99 kHz
-200 to +1090 °C
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz Hz
none
3 x AAA batteries
198 mm
100 mm
769 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
28 IIEX
Digital
20000
(W x H) 100 mm x 198 mm
+1090 °C
-200 °C
Waterproof (IP67)
Explosion proof
20,000 counts
CAT IV 600V, CAT III 1000 V
not relevant
User & Safety Instructions 124329 Fluke 28 IIEX Handheld multimeter Digital Waterproof (IP67), Explosion proof CAT III 1000 V, CAT IV 600 V Display (count
Conformity certificate 124329 Fluke 28 IIEX Handheld multimeter Digital Waterproof (IP67), Explosion proof CAT III 1000 V, CAT IV 600 V Display (count