
Number
Highlights & Details
Fluke 287 logging multimeter with trend indicator (TrendCapture)
- Data logger up to 10,000 measured values
- 0.025% basic accuracy
- Graphics display with trend display on the device
- 100 kHz AC range
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
01 Ω - 500 MΩ
- Reading range - capacity
1 pF - 50 mF
- Frequency reading range
01 Hz - 1 MHz
- Temperature
-200 to +1350 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.025 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz -100 kHz Hz
- Interfaces
optical
- Power supply (details)
6 batteries (type AA)
- Height
222 mm
- Width
102 mm
- Weight
871 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
287/EUR
- Display
Digital
- Display (counts)
50000
- Dim
(W x H) 102 mm x 222 mm
- Temperature reading range (max.)
+1350 °C
- Temperature reading range (min.)
-200 °C
- Features
Graphics display
Data logger
- Basic accuracy
± 0.025 %
- Displays
50 000 (320 x 240 Pixel)
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124364 Fluke 287/EUR Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 5
Conformity certificate
Conformity certificate 124364 Fluke 287/EUR Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 5
Description
Features
- Large graphic display and 50,000 counts with white backlighting
- Logging function for 10,000 measured values with trend indicator
- Integrated help function
- Records multiple measurements
- Continuous data recording up to approx. 200 hours
- Fast peak value detection (250 µs)
- Soft keys and scroll buttons
- Firmware can be updated.
Scope of delivery
- 6 batteries (Size AA)
- 1 set of test leads
- Shock-proof rubber holster
- Operating instructions







