
Number
Highlights & Details
289/EUR
- Data logger with 10,000 measured data
- 0.025% basic accuracy
- 100 kHz AC bandwidth
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.001 mV - 500 MΩ
- Reading range - capacity
1 pF - 50 mF
- Frequency reading range
01 Hz - 1 MHz
- Temperature
-200 to +1350 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.025 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz -100 kHz Hz
- Interfaces
optical
- Power supply (details)
6 batteries (type AA)
- Height
222 mm
- Width
102 mm
- Weight
871 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
289/EUR
- Display
Digital
- Display (counts)
50000
- Dim
(W x H) 102 mm x 222 mm
- Temperature reading range (max.)
+1350 °C
- Temperature reading range (min.)
-200 °C
- Features
Graphics display
Data logger
LoZ
- Basic accuracy
± 0.025 %
- Displays
50 000 (320 x 240 Pixel)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124366 Fluke 289/EUR Handheld multimeter Digital Graphics display, Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (count
Conformity certificate
Conformity certificate 124366 Fluke 289/EUR Handheld multimeter Digital Graphics display, Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (count
Description
Features
- Large graphic display and 50,000 counts with white backlight
- Logging function for 10,000 measured values with trend representation
- Built-in help feature
- Recording of multiple measurements
- Continuous data recording up to approx. 200 hours
- Rapid detection of peak value (250 µs)
- Soft keys and scrolling buttons
- Upgradeable firmware
- Measurement with low input impedance "LoZ"
- Low pass filter for accurate measurements on adjustable motor drives
- Low ohmic measurement up to 0.001 Ω for measurements of motor coils or contact resistances.
Scope of delivery
- 6 batteries (Size AA)
- 1 set of test leads
- Shock-proof rubber holster
- Operating instructions







