

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.001 mV
Handheld multimeter
1000 V
0.001 mV
1000 V
0.01 µA
10 A
0.01 µA
10 A
01 Ω - 500 MΩ
1 pF - 50 mF
01 Hz - 1 MHz
-200 to +1350 °C
10 MΩ
10 MΩ
0.025 %
True RMS
20 Hz -100 kHz Hz
optical
1x USB
6 batteries (type AA)
222 mm
102 mm
871 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
289/FVF/EUR
Digital
50000
(W x H) 102 mm x 222 mm
+1350 °C
-200 °C
Graphics display
Data logger
LoZ
± 0.025 %
50 000 (320 x 240 Pixel)
User & Safety Instructions 124367 Fluke 289/FVF/EUR Handheld multimeter Digital Graphics display, Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (c
User & Safety Instructions 124367 Fluke 289/FVF/EUR Handheld multimeter Digital Graphics display, Data logger, LoZ CAT III 1000 V, CAT IV 600 V Display (c