
Number
Highlights & Details
Fluke 62 Max Infrared Thermometer, Distance to spot 10:1, -30 to +500 °C
- Distance to spot 10 : 1
- Temperature range -30 to +500
- Accuracy ±1.5 ºC or ±1.5% or reading
- Robust: 3-Meter droptested
- Dust and water-resistant: IP54 rated
- Ergonomically designed: Completely redesigned for a more natural hand fit.
- Small and lightweight
- clips to your tool belt or belt loop or easily fits into your tool box.
Technical specifications
- Product type
IR thermometer
- Max. temperature
+500 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
1.5 °C
- Display
10:1
- Dim
(L x W x H) 175 x 85 x 75 mm
- Pick-up time (details)
< 500 ms (95% of reading)
- Resolution (temperature)
0.2 °C
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
255 g
- Width
85 mm
- Height
75 mm
- Length
175 mm
- Power supply (details)
1 x AA battery
- Min. temperature
-30 °C
- Factory colour
Yellow
- Accuracy
Accuracy ± 1.5 °C or ± 1.5% of reading
- Temperature
-30 to +500 °C
- Optics
10 : 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 102267 Fluke 62 MAX IR thermometer Display (thermometer) 10:1 -30 - +500 °C
User & Safety Instructions
User & Safety Instructions 102267 Fluke 62 MAX IR thermometer Display (thermometer) 10:1 -30 - +500 °C
Conformity certificate
Conformity certificate 102267 Fluke 62 MAX IR thermometer Display (thermometer) 10:1 -30 - +500 °C
Security datasheet
Security datasheet 102267 Fluke 62 MAX IR thermometer Display (thermometer) 10:1 -30 - +500 °C
Description
Temperature is often the first indication of potential problems in electrical and mechanical applications. But how can you easily determine if an electrical panel has a hot spot, a motor is overheating or an HVAC system is inefficient? The answer is with an infrared (IR) thermometer. With handheld, non-contact IR thermometers, you can instantly measure equipment temperatures in hard-to-reach or hazardous areas. And with early detection of abnormal temperatures comes early correction of problems.
Fluke 62 MAX and Fluke 62 MAX+
Designed with your on-the-job needs in mind, the new Fluke 62 MAX and 62 MAX+ infrared thermometers are everything you’d expect from the experts in measurement tools. Small in size, extremely accurate and very easy to use. IP54 rated for dust and water resistance. Precise yet rugged enough to take a 3-meter drop. In fact, the 62 MAX and 62 MAX+ are so tough, they’re the only IR thermometers around you can handle without care.
Features
- Distance to spot: Precise laser technology makes for more accurate and repeatable measurements.
- Dual lasers: The 62 MAX+ has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots.
- Large, backlit display: Large screen makes data easier to read, even in dark areas.
- Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements.
- Alarm: Hi and Lo alarms for rapid display of measurements outside the limits.
- Power: Both the 62 MAX and 62 MAX+ are powered by a single, standard AA battery.
Scope of delivery
- Batteries
- Manual


