
Number
True RMS digital multimeter
Highlights & Details
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
0.01 nF - 9999 µF
- Frequency reading range
0.01 Hz – 199.99 kHz
- Temperature
+1090 - -200 °C
- Basic accuracy
0.05 %
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
3x AA battery
- Height
60 mm
- Width
101 mm
- Length
215 mm
- Weight
698.5 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
87V-MAX
- Display
Digital
- Dim
(L x W x H) 215 x 101 x 60 mm
- Temperature reading range (max.)
55 °C
- Temperature reading range (min.)
-15 °C
- Features
Waterproof (IP67)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2344751 Fluke 87V-MAX Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V
User & Safety Instructions
User & Safety Instructions 2344751 Fluke 87V-MAX Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V
Description
This text is machine translated.

