

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.01 mA
10 A
0.01 mA
10 A
0.1 Ω - 50 MΩ
1 nF -9999 µF
0.01 Hz - 100 kHz
10 MΩ
10 MΩ
0.09 %
True RMS
45 Hz - 1 kHz
none
9 V block
185 mm
90 mm
420 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
FLK-179/TL-223
Digital
6000
(W x H) 90 mm x 185 mm
+400 °C
-40 °C
User & Safety Instructions 3192109 Fluke FLK-179/TL-223 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000