
Number
Highlights & Details
Wireless measurement kit FLK-A3000 Fluke Connect™
- CAT IV 600 V
- Set for one-phase measuring tasks
- Multimeter
- Clamp meter
- Fluke Connect™ to Fluke Cloud™ transmission
- Worldwide connected measuring devices
Technical specifications
- Data logger: max. 65000 readings
- Log interval: 1 sec minimum
- RF communications: 2,4 GHz (ISM Band)
- RF communication range: max. 20 m
- Protection class DMM: IP54
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
400 mA
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
1 Ω - 50 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
0.01 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
5 AA batteries
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
FLK-A3000 FC KIT
- Display
Digital
- Display (counts)
10000
- Features
Graphics display
Data logger
- Opening range of current clamps
34 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1207780 Fluke FLK-A3000 FC KIT Clamp meter, Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600
Conformity certificate
Conformity certificate 1207780 Fluke FLK-A3000 FC KIT Clamp meter, Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600
Conformity certificate 1207780 Fluke FLK-A3000 FC KIT Clamp meter, Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600
Conformity certificate 1207780 Fluke FLK-A3000 FC KIT Clamp meter, Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600
Description
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Connect the CNX a3000 AC Wireless Current Clamp Module to your test point, and view the results up to 20 meters away on the CNX Wireless Multimeter. You’ll save time, with less run-around collecting multiple measurements. Use multiple modules for measurements on three-phase systems. Or use as a stand-alone measurement tool or combine with other CNX modules as a system for multiple measurements. From short distances, you can even view readings from modules through closed electrical panels. Plus no more writing down data as the CNX a3000 current module captures up to 65,000 sets of time stamped min/max/avg readings, using the optional PC adapter. CNX wireless test tools also offer increased safety by letting you view readings in a separate location from the test point. Now you can take readings on moving machinery, with only the measurement module in harm’s way.
The Kit contains the most important measuring devices, which are needed for service, maintenance and debugging in the CAT III-field. The set can be expanded. All single components are separately available.
Features
- Integrated data logger for max. 65000 sets of time stamped readings in the measuring modules
- Display illumination
- Integrated Holster
- Choice of device-ID.
Scope of delivery
- Wireless Multimeter FLK-3000 FC
- Wireless Current Clamp Module FLK-A3000 FC
- Measuring lines TL175
- Alligator clip AC175
- Cushioned carrying case
- Batteries
- User manual.












