
Number
Total (€ 360.50 / piece)
€ 360.50
plus VAT.
Highlights & Details
Fluke Connect™
- Fluke Connect™ to Fluke Cloud™ transmission
- Worldwide connected measuring devices
Technical specifications
- Data logger: max. 65000 measured values
- Logger interval: at least 1 s
- Radio frequency: 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Product type
Clamp meter
- A AC reading range (min.)
0.5 A
- Amperage reading range AC (max.)
2500 A
- Basic accuracy
3 %
- Frequency range
5 -500 Hz
- Interfaces
Bluetooth®
- Power supply (details)
2 AA batteries
- Height
165 mm
- Width
64 mm
- Weight
220 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC
- Type
FLK-a3001 FC iFlex
- Display
Digital
- Display (counts)
2500
- Dim
(W x H) 64 mm x 165 mm
- Features
Data logger
- Opening range of current clamps
254 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1207781 Fluke FLK-a3001 FC iFlex Clamp meter, Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (coun
Description
Fluke Connect® Assets enables maintenance managers to build and sustain successful maintenance programs. Whether you are looking to establish preventive or condition-based practices or simply maximize uptime, you can now do it with minimal investment and setup.
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Features
- Integrated Data logger for up to 65,000 measured values with time stamp
- Backlit display
- Integrated Holster
- The choice of the device ID
- Flexible clamp
- Inrush measurement function for switch-on current detection.
Scope of delivery
- IFlex flexible current probe i 2500-10
- Magnetic belt
- Batteries
- User manual.
Hints
Measuring category refers to DMM. Additional modules may differ. A web-enabled smartphone or tablet-computer with Android™ 4.3 or higher respectively iOS (4s or higher) is neccessary for the use of Fluke Connect™ and Fluke Cloud™ (not included in the delivery).
















