
Number
Highlights & Details
Fluke T5-600/62 MAX +/1AC IR thermometer, electrical tester and voltage tester Combo Kit
- Voltage, continuity and current tester Fluke T5
- Automatic measurement of DC and AC voltages with high resolution and clear digital display
- Display of resistances up to 1000 Ω
- Simple and exact OpenJaw™ current measurement
- Acoustic continuity tester
- So stable that even a fall from a height of 3m not harm
- Automatic switch-off for protecting the batteries
- Display Hold Function
- All inputs of the T5-600 are to CAT III 600 V EN61010-1 protected. UL, CSA and VDE approved
- Fluke 62 MAX +. Small dimensions. Large in Wegstecken
- Protection against dust and water: protection class IP54
- Robust: drop test from a height of 3 meters (9.8 ft)
- All around to ergonomic handiness trimmed.
- Distance:measuring spot size: 12:1 with an accuracy of ± 1.0 °C
- Double laser: identification of the measurement spot
- Temperature range: -30 °C to +650 °C
- Large, backlit display: So the data can be easy to read even in dark environments
- VoltAlert voltage tester Fluke 1AC II™
- Volt Beat™ technology and continual self-test, so that you can be sure that the device works
- If there is voltage, the probe tip lights up red and the device beeps
- Voltage detection 90 to 1000 V AC
- CAT IV 1000 V for additional protection
- Padded Carrying Case Fluke C115
- Light padded carrying case for optimum protection and with storage space for accessories
Technical specifications
- Voltage reading range DC (min.)
1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
100 A
- Frequency reading range
45 - 66 Hz
- Temperature
-30 to +650 °C
- DC resistance
1 MΩ
- AC resistance
1 MΩ
- Basic accuracy
1 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 66 Hz Hz
- Interfaces
none
- Power supply (details)
2 AA batteries
- Height
203 mm
- Width
75 mm
- Weight
220 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
T5-600/62MAX+/1AC KIT
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 203 mm
- Temperature reading range (max.)
+650 °C
- Temperature reading range (min.)
-30 °C
- Features
Splashproof (IP54)
- Opening range of current clamps
10 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 431125 Fluke T5-600/62MAX+/1AC KIT Clamp meter, Handheld multimeter Digital Splashproof (IP54) CAT III 600 V Display (counts):
Description
This text is machine translated.
Features
- Fluke 62 MAX +: Display Min/Max/Average/differential value
- °C/°F readings
- Double spot laser
- Backlit display
- Max and min-alarm measurements outside the limits
- Fluke T5: contact-free measurement up to 100 A
- Automatic measurement of DC and AC voltages
- Resistance measurement up to 1 kohm
- Acoustic continuity tester
- Auto power-off to protect the batteries.
Scope of delivery
- Fluke 62MAX · Fluke T5 · Fluke 1AC II · Fluke C115 · 1 set of test leads · Batteries · User manuals.
- This text is machine translated.



