
Number
Technical specifications
- Additional 2 x 1.5 V Mignon batteries (type AA) are required.
- Age category
14 years and over
- Product type
Assembly kit
- Topic range
Arts & Crafts
Assembly kits
Electronics
Science
Science & Engineering
Physics
School & Education
- Depth
30 mm
- Height
110 mm
- Width
160 mm
- Battery voltage
1.5 V
- Number of batteries supported
2
- Batteries required
yes
Documents & Downloads
Datasheet
Datasheet 3734692 FRANZIS 65238 Arts & Crafts, Assembly kits, Electronics, Science, Science & Engineering, Physics, School & Education Ass
User & Safety Instructions
User & Safety Instructions 3734692 FRANZIS 65238 Arts & Crafts, Assembly kits, Electronics, Science, Science & Engineering, Physics, School & Education Ass
Description
Thunderstorms appear to happen suddenly and often have devastating consequences. Whether agriculture, home or sports activities outside: Only those who are warned in time can take care of them. The FRANZIS-storm warning helps protect yourself from thunderstorm damage.
Build your own thunderstorm warning!
This kit makes it easy for you: The circuit board is mostly fully assembled. Thus the setup is very easy. After only a few simple steps your electronic storm warning system will protect you against unpleasant weather surprises. The device evaluates the electromagnetic signals of a storm in the frequency range around 500 kHz and thus detects when a thunderstorm is in the air. Simple additional experiments illustrate the context. Three warning levels indicate the distance between the storm and it. Perform the last safety measures at the latest when the red LED is lit. The low power consumption of the device ensures that you are protected during the whole summer. Simply place your device by window and let it switch summer on. Only two batteries (AAAA) are installed and you decide whether or not and which protective measures you would like to take against thunderstorms.
This text is machine translated.
Scope of delivery
- Assembled circuit board
- Spool
- LEDs
- Resistors
- Piezo sound transducers
- Pin Headers
- Contacts
- Jumper
- Battery compartment
- Manual








