
Number
Highlights & Details
Fujitsu Esprimo P558 Desktop PC Refurbished (very good)
- All pre-owned products are refurbished.
- Intel® Core™ i5
- 9400 (6 x 2.9 GHz / max. 4.1 GHz) CPU
- 256 GB;SSD / 16 GBDDR4 RAM RAM
- Intel UHD Graphics;630 graphics card
- Windows® 11 Home
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ i5
- CPU
Intel core i5 9400
- Processor/type
9400
- Processor generation
9th Gen (Coffee Lake refurbished)
- Processor cores (No.)
6 x
- CPU speed
2.9 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
9 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- Drive
DVD-RW multi-burner (external, USB)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
10 x
- Interfaces
USB A (USB 2.0)
DVI
DisplayPort
RJ45
- Factory colour
Black
- Width
180 mm
- Height
375 mm
- Depth
304 mm
- Weight
2.5 kg
- Software included
Norton 360 Deluxe OEM Version (3 User/25GB/Cloud/12M PKC)
- Operating system (Version)
Windows® 11 Home
Refurbished (very good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- GPU brand
Intel
- Graphics card type
630
Documents & Downloads
Datasheet
Datasheet 3820801 Fujitsu Esprimo P558 Desktop PC Refurbished (very good) Intel® Core™ i5 9400 16 GB 256 GB SSD Intel UHD Graphics 630 Win
User & Safety Instructions
User & Safety Instructions 3820801 Fujitsu Esprimo P558 Desktop PC Refurbished (very good) Intel® Core™ i5 9400 16 GB 256 GB SSD Intel UHD Graphics 630 Win
Description
Scope of delivery
- Refurbished PC
- Power cables




