
Number
Highlights & Details
GARDENA EasyMax 32/18V ready-to-use, powerful lawn mower with P4A battery
- The EasyMax 32/18V P4A uses an Power FOR ALL-rechargeable batteries and is compatible with all Alliance batteries
Technical specifications
- Operating type
Rechargeable battery
- Features
+ cutting height adjustment
- Operating voltage
18 V
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4 Ah
- Cutting width (max.)
32 cm
- Cutting depth
35 - 65 mm
- Blade depth setting
4 x
- Collector
30 l
- Weight
10.9 kg
- Factory colour
Blue
- UKCA
yes
- Product type
Cordless lawn mover
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360745 GARDENA EasyMax 32/18V Ready-To-Use Rechargeable battery Cordless lawn mover + cutting height adjustment 18 V Cutting wi
User & Safety Instructions 3360745 GARDENA EasyMax 32/18V Ready-To-Use Rechargeable battery Cordless lawn mover + cutting height adjustment 18 V Cutting wi
User & Safety Instructions 3360745 GARDENA EasyMax 32/18V Ready-To-Use Rechargeable battery Cordless lawn mover + cutting height adjustment 18 V Cutting wi
Description
Wireless convenience
Whether you are an experienced gardener or homeowner looking for a reliable solution, the EasyMax 32/18V offers the ideal combination of technology and comfort to ensure a neat lawn with minimum effort. The lightweight design provides agility and handling, while the 18V battery power provides wireless freedom and flexibility - Ideal for gardens up to 200 m².
High quality cut
The EasyMax 32 / 18V cordless lawn mower offers a cutting width of 32 cm and a sharpened blade for precise cutting. Equipped with lawn combs, it allows effortless, precise cutting along lawn edges and walls, while the powerful engine ensures constant cutting performance. An excellent choice if you are looking for a low-cost but powerful lawn mower.
Easy to customize with QuickFit Plus
The EasyMax 32 / 18V cordless lawnmower is equipped with the QuickFit Plus system, which enables you to easily adjust the cutting height in 4 steps between 35 and 65 mm with just one hand via the central button. This makes it easier and more comfortable to switch between different heights of lawn, so you can achieve precise results with minimum effort.
Effortless nability
Weighing only 10.9 kg, this lightweight design not only makes it easy to handle, but also makes it easy to transport, WAS makes it Ideal for homeowners who want to build a convenient and easy-to-use lawn mower.
Efficient grass recording
The lawnmower is designed for efficient cutting and excellent grass absorption, so that the 30-liter basket is effectively filled and less frequent emptying is required.
Part of the Power FOR ALL ALLIANCE
The GARDENA EasyMax 32/18V ready-to-use lawn mower is delivered with a 18V 4 Ah Power FOR ALL battery. The Power FOR ALL ALLIANCE is one of the largest brand-wide rechargeable battery alliances in the leading manufacturers with 11 brands and more than 100 applications. The battery is compatible with many other tools for the home and garden - meaning you no longer have to buy a rechargeable battery for each product. Thus you save money and remain flexible at all times!
This text is machine translated.
Features
- The EasyMax 32/18V P4A uses an Power FOR ALL-rechargeable batteries and is compatible with all Alliance batteries
- The one-sided ground blade stands for the high quality of processing
- Seamless mowing: The QuickFit Plus system allows a simple, single-handed 4-fold cutting height adjustment
Scope of delivery
- Lawn mower EasyMax Duo 32/18 V
- 1 battery 18 V 4 Ah (Power for all)
- Quick charging device
- User manual.


