
Number
Highlights & Details
Gardigo electrical fly swatter Bzzz
- Protective and fast combating
- No longer shabby spots
- Incl. protective grille
Technical specifications
- 2 x AA battery á 1.5 V
- Product type
Fly swatter
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Mosquito
Moth
Gnat
Cranefly
Wasp
Cockroach
Spider
Show more
- Working principle
Electrical grid
- Dim
(L x W x H) 460 x 180 x 30 mm
- Power supply
AA battery (2x), please order separately
- Power supply (LOV)
battery-powered
- Factory colour
Black
Green
- Length
460 mm
- Width
180 mm
- Height
30 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3315127 Gardigo Elektrische Fliegenklatsche Bzzz 25154INT Fly swatter Electrical grid (L x W x H) 460 x 180 x 30 mm Black, Green
User & Safety Instructions
User & Safety Instructions 3315127 Gardigo Elektrische Fliegenklatsche Bzzz 25154INT Fly swatter Electrical grid (L x W x H) 460 x 180 x 30 mm Black, Green
Description
The solution for annoying flies and mosquitoes in the house!
The device is quick and easy to use by opening the battery compartment in one movement. It provides space for 2 AA batteries each with 1.5 volts. If the red button on the handle is pressed, the grating is under tension and is ready to catch flies and mosquitoes flying and sitting. In addition, a red LED indicates the activity of the product.
This text is machine translated.
Scope of delivery
- Fly swatter
- User manual.


