
Total (€ 637.82 / piece)
€ 637.82
plus VAT.
14 days return policy included
Garmin Epix™ Pro (Gen 2) - Standard Edition | 51mm, Black/Slate gray with QuickFit® silicone bracelet 26 mm
Highlights & Details
- Brilliant AMOLED touch display
- Up to 10 days battery life in smartwatch mode
- Built-in LED flashlight
- Advanced training values and rest info
- Health and fitness functions
- SATIQ™ technology and multi-frequency reception
Technical specifications
- Type
EPIX™ Pro (Gen 2)
- Product type
Smartwatch
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Pace
GPS
Heart rate zones
Altimeter
Burned calories
Heart rate
Show more
- Standby max.
41 d
- Memory capacity
32 GB
- Factory colour
Black
Grey
- Housing size
51 mm
- Case colour
Black
- Enclosure material
Polymer
Steel
- Colour (watch strap)
Grey
- Material (watch strap)
Silicone
- Watch strap length (min.)
12.7 cm
- Watch strap length (max.)
21 cm
- Material (glass)
Gorilla Glass
- Phone function
No
- Rechargeable battery technology
Li-ion
- Display resolution
454 x 454 Pixel
- Water resistance
10 ATM
- Pulse functions
Wrist
- Weight
98 g
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2888269 Garmin EPIX™ PRO Smartwatch Grey
Description
THE BEST. WITHOUT COMPROMISES.
The Epix™ Pro with brilliant AMOLED touch display. The latest generation of multisport smartwatch comes with a battery life of up to 10 days in smartwatch mode, an integrated LED torch, and training and health functions for your best performance.
LONG BATTERY LIFE
With an extremely efficient power consumption the Epix Pro provides a battery life of up to 10 days in smartwatch mode or up to 20 hours in GPS mode.
BUILT-IN LED FLASHLIGHT
Different intensity levels and a red safety light provide you with a better overview when training in the dark and, if needed, provide convenient lighting. Strobe mode can even correspond to your step frequency.
HILL SCORE
The Hill Score shows you your development on the uphill walk, based on your training course and your VO2max. In addition, you will be charged a value for the ability to run steep climbs and your run time for long ascents.
ENDURANCE VALUE
The endurance value shows the development of your endurance and the ability to take longer loads, taking into account all recorded sports activities. Here, among other things, your short- and long-term training loads as well as your VO2max value are used to measure the progress of your endurance across sports fields.
EXCLUSIVES DESIGN
Durable, sporty design with a bright, 1.2-inch AMOLED touch display and conventional keys. Both the sapphire glass, the 42mm housing cover and the titanium bezel provide more robustness with less weight. The Smartwatch has been tested for thermal performance, shock resistance and water resistance in accordance with US military standards.
ALL DATA AT A GLANCE
Start each day with a customizable Morning Report and see a daily overview of your health and fitness information. The readiness to exercise combines your current exercise load with other health data such as recovery 1, sleep or stress, and individually classifies your readiness for the next training.
PERFORMANCE· RUNTIME FORECAST: Receive a calculation of your potential PACE for a 5K, 10K, Half Marathon or Marathon.
· PACEPRO™: Plan your competition day strategy with GPS-based pace information for a specific route or distance.
· CLIMBPRO: ARRANGE ASCENTS CORRECTLY: See real-time information on the current and next ascents on downloaded routes.
· PACE ADAPTED TO SLOPE: Find out that WAS would be your running space if you were to run flat or climb with the same effort.
· TRAINING ALITY: Get a workout readiness value right in the morning, for which sleep quality1, rest, exercise stress, etc. are taken into account. You already know, whether you can train hard today or should hold something back.
· TRAINING STATE: Get Insights to know if you are building, in maximum form, or tired during training.
· PHYSIOLOGICAL MEASUREMENTS: Record your performance. Use advanced training values such as VO2max, training stress and many more
· STAMINA RESIDUAL ENERGY: Stamina tracks your performance during running or cycling and shows you the energy available during your physical activity to avoid premature fatigue.
· DAILY TRAINING RECOMMENDATIONS: Display the daily training suggestions for the whole week. After each running or cycling training, the information is adjusted.
· RECOVERY TIME: Find out how long you should recover before you complete your next intense workout. Your last training is crucial.
· RACE CALENDAR: Find out how long you need to prepare for your next competition with training tips, personalized daily training recommendations, and more.
· Running Power ON YOUR WRIST: See how much power you are putting on the trail or the road. Then you can divide your strength and train even more optimally.
· Garmin COACH: Get free adaptive 5K, 10K and half-marathon training plans from experienced trainers.
ACTIVITIES· RECORD EACH ACTIVITY: Use pre-installed activity profiles to get data and insights based on your activities. You can now record activities for team sports such as football, football and more.
· HIIT WORKOUTS: Record your HIIT workouts, including AMRAP, EMOM, Tabata, or custom workouts.
· ANIMATED WORKOUTS: Follow animated cardio, strength, yoga and Pilates workouts directly on the display of your smartwatch.
· SKI TOURS AND SPLITBOARD TOURS: Receive climb and descent data as well as measured values such as step frequency, step length and inclination.
· XC SKI DYNAMICS: Measure your exercise load when paired with an HRM-Pro™️ Plus heart rate chest strap (sold separately).
· INTEGRATED SURF APP: Record the number of surf waves, the maximum speed reached, the distance traveled, and so on.
· SURFLINE® CAMERA: Create a video of every wave you ride in front of a surfline camera with Surfline Sessions™️. The Surfline Widget gives you information on tides, wave heights, wind and surf ratings for the five closest surf spots.
· MTB DYNAMICS: Track the details of your tour with specific data on Grit® and Flow™.
NAVIGATION· OUTDOOR MAPS+: With an optional subscription for Outdoor Maps+, you can access premium maps (US coverage only) and satellite images (global coverage) that are downloaded directly to your smartwatch.
· SATIQ TECHNOLOGY: Obtain high precision track recording by multi-frequency reception of global satellite systems. SatIQ™ adjusts the mode dynamically in order to achieve an optimum position determination and to save battery.
· ABC SENSORS: Next time, navigate the trail with altimeter, barometer and electronic 3-axis compass.
· INTERNATIONAL TOPO CARDS: Download TopoActive maps from around the world via WLAN to stay on the right track during your discovery tours.
· SKIVIEW™ MAPS: View the names of ski slopes and view difficulty levels for more than 2,000 pre-installed ski resorts worldwide.
· GOLF COURSE MAPS: Get CourseView tickets for more than 43,000 worldwide golf courses – pre-installed and in color.
· NEXTREK™ MAP NOTES: When navigating, a quick glance is enough to see the distance to the next intersection and the name of the trail.
· POIS ALONG THE ROUTE: Get clear information during competitions for certain POI points along your route, such as meal stations.
· ROUND TRIP ROUTING: Enter the desired distance and receive route suggestions for round tours.
· NAVIGATION FUNCTIONS: Create routes or find existing routes in the Garmin Connect™️ APP. Alternatively, you can sync routes from your preferred third-party platforms and get turn-by-turn directions.
HEALTH· MORNING REPORT: Get an overview of your sleep and training recommendations in the morning along with information on HFV status and weather. Adjust the report to suit your needs.
· HFV STATUS: Get a clearer picture of your overall health, recovery and training performance. The data is collected during sleep.
· WRIST-BASED HEART RATE MEASUREMENT: Your heart rate 1 is regularly recorded by your smartwatch to help you assess how hard you are training during activities.
· PULSE OX SENSOR: Store the oxygen saturation of the blood while you are awake or asleep. In this way, you will find out how your body adapts to the height 3.
· SLEEP ANALYSIS WITH SLEEP SCORE: Understand how your body is recovering with a sleep score, information on sleep stages and detailed insights on how to optimize sleep quality1.
· JETLEG ADVISORIES: Depending on your destination, you will be given individual recommendations on sleep rhythm, ambient light and activities to minimize the impact of jet lag.
· BODY BATTERY™: Track your body's energy reserves to find out when the best times are to be active or recover.1.
· STRESSLEVEL MEASURES: Look at WAS for a kind of day you have: A quiet day, a balanced day or an exhausting day.
· HEALTH SNAPSHOT™: Complete a 2-minute session to record important health statistics. Then create a report that you can share with your doctor or health care professional.
· MENSTRUAL CYCLE TRACKER: Track and save your menstrual cycle or pregnancy to learn about training and nutrition.
ALWAYS UP-TO-DATE· Smart NOTICES: Receive e-mails, messages and alarms directly on your smartwatch when paired with your compatible iPhone® or Android™️ smartphone.
· WRIST MUSIC: Download songs and playlists from your Spotify, Deezer, or Amazon Music account and listen to music without using a smartphone.
· Garmin PAY: Enjoy the freedom to travel without cash. Pay with your smartwatch through your participating providers.
· SECURITY FEATURES: If you are not sure or your smartwatch has detected an accident, a message with your live location will be sent to emergency contacts.4
· STOCKS TRACKER: Keep up to 50 of your favorite shares in sight 5 - right on your wrist.
· CONNECT IQ™ SHOP: Download display designs, data fields and apps to your paired smartwatch.
· Power MANAGER: See how different settings and sensors affect the battery life of your smartwatch.
This text is machine translated.
Scope of delivery
- Epix™ Pro (Gen 2) – Standard Edition | 51mm
- Charging/data cable
- Documentation
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches











