
Number
Highlights & Details
fēnix® 8 - 43 mm AMOLED stone white/silver
- Multisport smartwatch with AMOLED display for brilliant presentation.
- Robust design with stainless steel bezel and Heller LED torch.
- Enjoy Bluetooth® telephony, voice assistance, Garmin pay, Garmin music and more.
- Over 80 apps and international maps accompany you with every sport and outdoor activity.
- Strength and endurance training plans tailored to sport support you.
Technical specifications
- Type
FENIX® 8 AMOLED
- Product type
Smartwatch
- Functions
Sleep time
Sleep pattern analysis
Distance
Pace
Women's fitness tracking
GPS
Heart rate zones
Altimeter
Burned calories
Music storage and replay
Show more
- Memory capacity
32 GB
- Factory colour
Stone white
Silver
- Housing size
43 mm
- Case colour
Stone white
Silver
- Enclosure material
Polymer
- Colour (watch strap)
Stone white
- Material (watch strap)
Silicone
- Watch strap length (min.)
1.08 cm
- Watch strap length (max.)
1.82 cm
- Material (glass)
Gorilla Glass
- Display resolution
416 x 416 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
- Pulse functions
Wrist
- Weight
0.239
- Screen size diagonal (inches)
140 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314707 Garmin fenix 8 43mm Smartwatch Stone white
User & Safety Instructions
User & Safety Instructions 3314707 Garmin fenix 8 43mm Smartwatch Stone white
Description
This text is machine translated.
Scope of delivery
- fēnix® 8, charging/sync cable, quick start guide
- This text is machine translated.
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches
- Waterproof activity tracker












