
Number
Total (€ 676.47 / piece)
€ 676.47
plus VAT.
Only 6 Piece(s) available
fēnix® 8 - 47 mm AMOLED black/slate gray
Highlights & Details
- Multisport smartwatch with AMOLED display for brilliant presentation.
- Robust design with stainless steel bezel and Heller LED torch.
- Enjoy Bluetooth® telephony, voice assistance, Garmin pay, Garmin music and more.
- Over 80 apps and international maps accompany you with every sport and outdoor activity.
- Strength and endurance training plans tailored to sport support you.
Technical specifications
- Type
FENIX® 8 AMOLED
- Product type
Smartwatch
- Functions
Sleep time
Sleep pattern analysis
Distance
Pace
Women's fitness tracking
GPS
Heart rate zones
Altimeter
Burned calories
Music storage and replay
Show more
- Memory capacity
32 GB
- Factory colour
Black
Slate grey
- Housing size
47 mm
- Case colour
Black
Slate grey
- Enclosure material
Polymer
- Colour (watch strap)
Black
- Material (watch strap)
Silicone
- Watch strap length (min.)
1.25 cm
- Watch strap length (max.)
2.08 cm
- Material (glass)
Gorilla Glass
- Display resolution
454 x 454 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
- Pulse functions
Wrist
- Weight
0.25
- Screen size diagonal (inches)
140 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314708 Garmin fenix 8 47mm Smartwatch Black
User & Safety Instructions
User & Safety Instructions 3314708 Garmin fenix 8 47mm Smartwatch Black
Description
Be limited The fēnix® 8 multisport smartwatch for ambitious athletes and outdoor enthusiasts who want to push their limits. It accompanies you with a robust design and limitless brilliance. The bright AMOLED display is protected by a stainless steel bezel. The integrated, bright LED-torch helps you to your destination safely even in the dark. Pair the fēnix 8 with your smartphone to make or receive calls with the built-in microphone and speaker. Numerous training plans tailored to different types of sport, such as trail-running, help you improve your strength and stamina in a targeted way and reduce your risk of injury. At the same time you can keep an eye on your physical reserves 24 hours a day and determine your current readiness for training based on exercise load, rest, sleep and other health data. Further improved navigation functions and international maps reliably reach your destination on the move. Want to expand your adventures? No problem with a battery life of up to 29 days in the smartwatch mode. Thanks to a diving capability of 40 meters and waterproof buttons, you can now set your sights on new depths with the fēnix 8. In her daily life she excites with everything, WAS is a top smartwatch: Music storage, Garmin pay, smart notifications and much more. Available in three attractive sizes.
This text is machine translated.
This text is machine translated.
Scope of delivery
- fēnix® 8, charging/sync cable, quick start guide
- This text is machine translated.
Hints
Fenix 8 47mm,AMOLED,Glass/SS,SlateGray Steel/Black,BlkBnd,WW
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches















