
Number
Highlights & Details
Technical specifications
- Type
INSTINCT® 3 AMOLED
- Product type
Smartwatch
- Functions
Call & message notification
Email notification
Facebook notification
GPS
Heart rate zones
Burned calories
Heart rate
Session time
Time/date
WhatsApp notification
Show more
- Factory colour
Black
- Housing size
50 mm
- Enclosure material
Fibre
Polymer
- Colour (watch strap)
Black
- Material (watch strap)
Polymer
Fibre
- Watch strap length (min.)
14.1 cm
- Watch strap length (max.)
21.3 cm
- Rechargeable battery technology
Li-ion
- Water resistance
10 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
0.179
- Screen size diagonal (inches)
130 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3394057 Garmin Instinct® 3 AMOLED - 50 mm Schwarz Smartwatch Black
User & Safety Instructions
User & Safety Instructions 3394057 Garmin Instinct® 3 AMOLED - 50 mm Schwarz Smartwatch Black
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches











