
Number
Instinct® E - 40 mm coal/black with silicone removable strap 20 mm coal
Highlights & Details
- Robust multi-sport Smart watch. The perfect multi-sport Smart watch for indoor and outdoor. Best orientation
Technical specifications
- Product dimensions - 40 x 40 x 13.6 mm
- Display size - 0.86” x 0.86” (2.2 x 2.2 cm)
- Display resolution - 166 x 166
- Lens material - chemically reinforced glass
- Internal memory capacity - 128 MB
- Battery runtime: Smart watch up to 14 d, GPS up to 21 h.
- Type
INSTINCT® E
- Product type
Smartwatch
- Functions
Call & message notification
Email notification
Facebook notification
GPS
Heart rate zones
Burned calories
Heart rate
Session time
Time/date
WhatsApp notification
Show more
- Factory colour
Black
- Housing size
40 mm
- Enclosure material
Fibre
Polymer
- Colour (watch strap)
Black
Charcoal
- Material (watch strap)
Polymer
Fibre
- Watch strap length (min.)
10.7 cm
- Watch strap length (max.)
17.9 cm
- Rechargeable battery technology
Li-ion
- Water resistance
10 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
41 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3394051 Garmin Instinct® E - 40 mm Kohle/Schwarz Smartwatch Black, Charcoal
User & Safety Instructions
User & Safety Instructions 3394051 Garmin Instinct® E - 40 mm Kohle/Schwarz Smartwatch Black, Charcoal
Description
Companion. Its robust design with scratch-proof glass accompanies you on every adventure.
Orient yourself using ABC sensors and get precise data during recording
Your activities with multi-satellite reception. If you are running, cycling or
Snowboarding wants to achieve new goals, support you numerous functions
And apps – the Instinct E up to 10 ATM is also waterproof. Whatever you want:
Keep your health in view – thanks to 24-hour heart rate measurement, stress levels,
Advanced sleep analysis and much more. With notifications on your wrist
always stay up-to-date. You have the choice between two different
Sizes: 40 or 45 mm
This text is machine translated.
Scope of delivery
- Instinct E, charging/data cable, quick-start guide
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches













