
Garmin vívoactive® 5 Smartwatch
Highlights & Details
- Bright 3 cm (1.2 inch) AMOLED touch display
- Up to 11 days battery life in smartwatch mode
- More detailed insights into your health and fitness with Body Battery, Sleep Coach, Nickling, Stress, Fitness Age and more
- 30+ sports apps, Garmin coach and workouts on the watch
- More training-Insights with training effect and recreation advisors
- Connected features like Smart notifications and emergency assistance
- More comfort on the way, thanks to Garmin Pay and Garmin music
- Wheelchair mode and functions for improved readability
- Compatible with the Garmin Connect APP for iPhone and Android
Technical specifications
- Type
vívoactive® 5
- Product type
Smartwatch
- Functions
Call & message notification
Bluetooth® audio control
Distance
Email notification
Pace
Women's fitness tracking
GPS
Heart rate zones
Burned calories
Music storage and replay
Show more
- Memory capacity
4 GB
- Factory colour
Black
Slate grey
- Housing size
42 mm
- Case colour
Slate grey
- Enclosure material
Polymer
- Colour (watch strap)
Black
- Material (watch strap)
Silicone
- Material (glass)
Gorilla Glass
- Phone function
No
- Rechargeable battery technology
Li-ion
- Display resolution
390 x 390 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
36 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992501 Garmin vívoactive® 5 Smartwatch Black
Description
Know the real you - with the vívoactive® 5. With this fitness smartwatch you learn more about your body than ever before and have a coach with you for your individual needs. Innovative fitness and health functions enable a detailed analysis of activities, sleep, stress and more. The daily Morning Report shows you the most important information for starting the day and how you can improve your fitness specifically. More than 30 sports and outdoor apps plus training plans and text instructions help you stay active. A wide range of smart features keeps you up-to-date: Receive Smart notifications and appointments, pay contactless via Garmin pay or enjoy your favorite playlists – directly from the smartwatch. All this with an outstanding battery life of up to 11 days in the smartwatch mode.
Morning Report
Get an overview of your sleep, recovery, calendar, HRV status, and more as you wake up. You can even customize the report to show WAS you want to see.
Wheelchair mode
The wheelchair mode captures steps rather than steps and includes push and hand-biking sports apps with pre-installed training sessions, animated workouts for strength, cardio, HIIT, Pilates and yoga, special challenges for wheelchair users via Garmin Connect and more.
Sleep coach and nodding
Get a sleep score and personalized sleep coaching for your sleep needs with Insights and HRV status to better understand your health (the data shown is intended to provide an accurate estimate of the measured values recorded). Nickings are automatically detected, the benefits are shown, and recommendations for the ideal time and length for a nap are communicated.
Training effect & relaxation
Understand how each workout affects your body and how much time you need to recover to meet any fitness challenge.
Body battery
Check your body's energy levels throughout the day so you know when your body is rested, ready for activity, or exhausted, and needs new strength with restful sleep. Now with more detailed information on events that contribute to charging and unloading - specific effects of sleep, pitching, activities and Hohem stress, personalized insights and how much energy you have consumed during training.
Health and fitness
Know the real you - with extensive health functions such as heart rate measurement, morning report, fitness age, stress, women's health, Meditation and more (the data shown is intended to provide an accurate estimate of the measured values acquired).
Amolated display and long battery life
Up to 11 days battery life in smartwatch mode and up to 26 hours in GPS mode.
30+ Sports-Apps
Offers you more opportunities to move with indoor and outdoor activities, including walking, running, cycling, strength training, HIIT, wheelchair activities and more.
Workouts and Garmin coach
Use text workouts for strength training, cardio, HIIT, yoga and Pilates. Create your own workouts with our exercise library and upload them to your watch. Even get dynamic training plans for 5 km, 10 km or half-marathon distances, with Garmin coach.
Garmin Connect APP
Review all your health and fitness information in one place and in more detail than on the clock. Get personalized insights, participate in challenges, get awards and more.
Garmin, music
Save your songs to watch and listen to downloaded playlists from compatible music streaming services such as Spotify®, Deezer and Amazon Music via Bluetooth® headphones from your watch.
Garmin pay
Simply pay with your watch and enjoy the freedom to travel without cash. A good feeling to be spontaneous and independent everywhere and at any time.
Connected features
Enjoy convenient features in the Bluetooth® range of your smartphone such as Smart notifications (with picture display and keyboard with Android), emergency assistance and convenient phone search.
Heart rate sensor
The heart rate monitor of the 4. Generation is even more precise than its predecessor, captures your activity metrics even better, delivers improved Pulse Ox performance and more.
This text is machine translated.
Morning Report
Get an overview of your sleep, recovery, calendar, HRV status, and more as you wake up. You can even customize the report to show WAS you want to see.
Wheelchair mode
The wheelchair mode captures steps rather than steps and includes push and hand-biking sports apps with pre-installed training sessions, animated workouts for strength, cardio, HIIT, Pilates and yoga, special challenges for wheelchair users via Garmin Connect and more.
Sleep coach and nodding
Get a sleep score and personalized sleep coaching for your sleep needs with Insights and HRV status to better understand your health (the data shown is intended to provide an accurate estimate of the measured values recorded). Nickings are automatically detected, the benefits are shown, and recommendations for the ideal time and length for a nap are communicated.
Training effect & relaxation
Understand how each workout affects your body and how much time you need to recover to meet any fitness challenge.
Body battery
Check your body's energy levels throughout the day so you know when your body is rested, ready for activity, or exhausted, and needs new strength with restful sleep. Now with more detailed information on events that contribute to charging and unloading - specific effects of sleep, pitching, activities and Hohem stress, personalized insights and how much energy you have consumed during training.
Health and fitness
Know the real you - with extensive health functions such as heart rate measurement, morning report, fitness age, stress, women's health, Meditation and more (the data shown is intended to provide an accurate estimate of the measured values acquired).
Amolated display and long battery life
Up to 11 days battery life in smartwatch mode and up to 26 hours in GPS mode.
30+ Sports-Apps
Offers you more opportunities to move with indoor and outdoor activities, including walking, running, cycling, strength training, HIIT, wheelchair activities and more.
Workouts and Garmin coach
Use text workouts for strength training, cardio, HIIT, yoga and Pilates. Create your own workouts with our exercise library and upload them to your watch. Even get dynamic training plans for 5 km, 10 km or half-marathon distances, with Garmin coach.
Garmin Connect APP
Review all your health and fitness information in one place and in more detail than on the clock. Get personalized insights, participate in challenges, get awards and more.
Garmin, music
Save your songs to watch and listen to downloaded playlists from compatible music streaming services such as Spotify®, Deezer and Amazon Music via Bluetooth® headphones from your watch.
Garmin pay
Simply pay with your watch and enjoy the freedom to travel without cash. A good feeling to be spontaneous and independent everywhere and at any time.
Connected features
Enjoy convenient features in the Bluetooth® range of your smartphone such as Smart notifications (with picture display and keyboard with Android), emergency assistance and convenient phone search.
Heart rate sensor
The heart rate monitor of the 4. Generation is even more precise than its predecessor, captures your activity metrics even better, delivers improved Pulse Ox performance and more.
This text is machine translated.
Scope of delivery
- Garmin vívoactive® 5 Smartwatch
- Charging-/data cable USB-C.
- Documentation
System requirements
- Android™
- iOS
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches





