
Number
Highlights & Details
GEEKOM A6 Mini PC
- AMD Ryzen 7 6800 8 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- AMD Radeon 680M
- Windows® 11 Pro
- King of Versatility
- Now equipped with the popular AMD Ryzen™7 6800 chip, the A6 delivers powerful performance while maximizing cost-effectiveness. Whether you're working from home, in the office, engaged in the IT field, or involved in video editing, music production, or light-to-medium gaming, the powerful Ryzen™7 6800 CPU and Radeon 680M GPU ensure smooth and responsive operation.
- Ready to chill
- Integrating so much horsepower into such a compact space requires a completely new thermal solution. Inside the A6, air is directed to different layers of the system and eventually exits through the rear of the chassis. Combined with GEEKOM's latest and unparalleled IceBlast cooling technology, A6 can breeze through high-load tasks at incredible speeds. It’s cool, quiet, and efficient.
- Proven reliability
- Before mass production, all GEEKOM Mini PCs have undergone rigorous testing to ensure our outstanding durability and reliability. First, the mini PC withstood 120 hours of high and low temperature testing and 90 minutes of vibration testing, which was to make sure that it is capable of stable operation even in extreme environments. Second, its USB interfaces went through 15,000 cycles of plug-and-unplug testing, which was to make sure they are robust enough for years of usage. Third, the A6 passed EMI radiation tests ranging from 30 MHz to 1 GHz, which guaranteed its excellent electromagnetic compatibility. Finally, the A6 also endured 330 hours of system stability testing.
Technical specifications
- Product type
Mini PC
- Model
A6
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 6800
- Processor/type
6800
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 680M
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
Memory card reader
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone jack (3.5 mm)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
112.4 mm
- Height
37 mm
- Depth
112 mm
- Weight
423 g
- PSU power
120 W
- Software included
Win 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763590 GEEKOM Mini PC A6 AMD Ryzen 7 6800 16 GB RAM 1 TB SSD AMD Radeon 680M Win 11 Pro Mini A6-1, AMD Ryzen 7 6800 16 GB + 1T
Description
Features
- Ultimate Gaming Experience
- Superb Networking
- All set to connect
- The GEEKOM A6 offers comprehensive connectivity with multiple ports, including 2 HDMI and 2 USB 4.0, supporting up to four 4K displays and multiple high-performance peripherals. It also comes with a VESA mount for easy installation.
- Ultimate Gaming Experience
- 16GB of one-channel DDR5 memory will level up your gaming experiences! With improved frame rates and graphics quality, as well as reduced loading time, you can easily find yourself immersed in the wonderful virtual realities created by those games.
- Superb Networking
- Armed with 2.5Gbps Ethernet. The A6 offers fast and reliable internet connection on both wired and wireless, allowing you to enjoy lag-free online gaming, 8K video streaming, and real-time VR.
- Supports multiple operating systems
- All GEEKOM products come preinstalled with licensed Windows 11 Pro. All GEEKOM MiniPCs support multiple operating systems, including Windows, Linux, and more. Whether you're an individual user or a business owner, you can choose the OS that best suits your needs. The mini PC can seamlessly switch between systems to meet various development, office, and entertainment requirements, offering ultimate flexibility and compatibility.
Scope of delivery
- Mini A6 Mini PC
- VESA Mount
- HDMI Cable
- AC Power Line
- Power Adapter





















