
Number
Highlights & Details
Gigabyte Desktop PC
- Intel® Core™ Ultra 5 Ultra5 - 225 10 core(s) / max. 4.90 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel HD Intel
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
GBSLPC225W11
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 Ultra5 - 225
- Processor/type
Ultra5 - 225
- Processor cores (No.)
10 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.90 GHz
- CPU performance core boost clock
4.90 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel HD
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
8 x
- Interfaces
Audio 7.1 (3.5 mm jack)
VGA
- Factory colour
Black
- Width
102 mm
- Height
342 mm
- Depth
405 mm
- Weight
4200 g
- PSU power
400 W
- Features
SSD operating system
- Operating system (Version)
Windows® 11 Pro
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3557857 Gigabyte Desktop PC Intel® Core™ Ultra 5 Ultra5 - 225 4.90 GHz 16 GB RAM 512 GB SSD Intel Intel HD Intel GBSLPC225W11
User & Safety Instructions
User & Safety Instructions 3557857 Gigabyte Desktop PC Intel® Core™ Ultra 5 Ultra5 - 225 4.90 GHz 16 GB RAM 512 GB SSD Intel Intel HD Intel GBSLPC225W11
Description
Do you have limited space or want a powerful computer which integrates perfectly in the office or home office?
You just found it!
The power dwarf, only 34 cm high and 10 cm wide, is one of the classic, large system in no way inferior.
The accompanying pedestal ensures a safe stand.
This text is machine translated.
Scope of delivery
- PC, power cable

