
Number
Highlights & Details
Gigabyte Desktop PC
- Intel® Core™ Ultra 7 265K 20 core(s) / max. 5.50 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Nvidia RTX 5060 TI 16 GB 16 GB
- Windows® 11 Pro
Technical specifications
- Energy efficient 80 PLUS power supply
- Quiet high-power fans for almost noiseless operation
- Product type
Desktop PC
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265K
- Processor/type
265K
- Processor cores (No.)
20 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
5.50 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
RTX 5060 TI 16 GB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
Audio 7.1 (3.5 mm jack)
- Factory colour
Black
- Width
210 mm
- Height
480 mm
- Depth
435 mm
- Weight
8950
- PSU power
750 W
- Features
SSD operating system
Housing with window
Built-in SSD
LED lighting
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3524487 Gigabyte Desktop PC Intel® Core™ Ultra 7 265K 5.50 GHz 32 GB RAM 1 TB SSD Nvidia RTX 5060 TI 16 GB 16 GB GA-PC-U265-32-5
User & Safety Instructions
User & Safety Instructions 3524487 Gigabyte Desktop PC Intel® Core™ Ultra 7 265K 5.50 GHz 32 GB RAM 1 TB SSD Nvidia RTX 5060 TI 16 GB 16 GB GA-PC-U265-32-5
Description
A 1TB NVMe SSD provides lightning-fast data access combined with generous 32 GB DDR5 RAM. The result: Ultra-fast charging times, immediate availability of your programs and a stable continuous operation.
The integrated Nvidia RTX 5060TI with 16GB RAM delivers the highest possible performance for demanding graphical applications and challenging gaming!
We rely exclusively on high-quality fan components and particularly energy-efficient power supplies to ensure that your system remains pleasantly quiet even under load. In this way you enjoy maximum performance with minimum noise development.
This text is machine translated.
Scope of delivery
- PC, power cable

