
Number
Highlights & Details
Gigabyte U5-245K-16GB-2TB-RTX3050-W11 Desktop PC
- Intel® Core™ Ultra 5 (Series 2) 245K 14 core(s) / max. 5.2 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 2 TB SSD
- Nvidia GeForce RTX™ 3050 6 GB GDDR6
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ Ultra 5 (Series 2)
- CPU
Intel® Core™ Ultra 5 (Series 2) 245K
- Processor/type
245K
- Processor cores (No.)
14 x
- CPU speed
4.2 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU efficiency core base clock speed
3.6 GHz
- CPU efficiency core boost clock
4.6 GHz
- CPU performance core base clock speed
4.2 GHz
- CPU performance core boost clock
5.2 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
6 GB
- Onboard graphics card (version)
GeForce RTX™ 3050
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
Audio 7.1 (3.5 mm jack)
DisplayPort
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Width
282 mm
- Height
517 mm
- Depth
525 mm
- PSU power
750 W
- Features
SSD operating system
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3399050 Gigabyte Desktop PC U5-245K-16GB-2TB-RTX3050-W11 Intel® Core™ Ultra 5 (Series 2) 245K 5.2 GHz 16 GB RAM 2 TB SSD Nvidia
User & Safety Instructions
User & Safety Instructions 3399050 Gigabyte Desktop PC U5-245K-16GB-2TB-RTX3050-W11 Intel® Core™ Ultra 5 (Series 2) 245K 5.2 GHz 16 GB RAM 2 TB SSD Nvidia
Description
The extremely fast 2 TB SSD with PCIe 5.0 and 16 GB DDR5 RAM provides for enormous speed and adequate storage space for your data. Marvel at extremely short charging times, fast availability of your applications and a stable, crash-free continuous operation of your new computer.
A Nvidia GeForce RTX™ 3050 with 6 GB RAM is used as graphics card.
To guarantee the lowest possible noise levels, only high-end fans and very energy-efficient power supplies are installed.
This text is machine translated.
Scope of delivery
- PC
- Power Cables








