

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
40.6 cm
16 inch
WUXGA
IPS
165 Hz
1920 x 1200 Pixel
16:10
Intel® Core™ i7
i7-13620H
10 x
4.9 GHz
4
6
3.6 GHz
4.9 GHz
24 MB
16 GB
5200 MHz
64 GB
DDR5 RAM
Yes
Intel
Intel® UHD graphics card
Nvidia
Yes
GDDR7
8 GB
Nvidia GeForce RTX 5070
SSD
1 TB
M.2 PCIe NVMe 4.0 x4
1024 GB
0 GB
Flash
0 GB
Keyboard backlighting
w/o hard drive
Yes (built-in)
Yes
Yes
5.2
German, QWERTZ
HDMI™
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Headphone/mic combo jack (3.5 mm)
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
1 x
1 x
2 x
1 x
1 x
Black
358.3 mm
2.3 mm
262.5 mm
2.2 kg
Lithium polymer (LiPo)
Windows® 11 Home
16 inch
Intel
40.6 cm (16 inch)
not relevant
User & Safety Instructions 3440068 Gigabyte Laptop 40.6 cm (16 inch) WUXGA Intel® Core™ i7 i7-13620H 16 GB RAM 1 TB SSD German, QWERTZ Intel Intel® UHD gra