

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
45.7 cm
18 inch
WQXGA
Mini LED
240 Hz
2560 x 1600 Pixel
16:10
Intel® Core™ Ultra 9
275HX
24 x
5.4 GHz
16
8
2.1 GHz
4.6 GHz
2.7 GHz
5.4 GHz
36 MB
64 GB
2
SO-DIMM
5600 MHz
128 GB
DDR5 RAM
Yes
Intel
Intel graphics
Nvidia
Yes
GDDR7
24 GB
Nvidia GeForce RTX 5090
SSD
2 TB
M.2 PCIe NVMe 4.0 x4
2048 GB
0 GB
0 GB
Intel® AI Boost
Keyboard backlighting
w/o hard drive
Yes (built-in)
Yes
Yes
5.4
German, QWERTZ
Thunderbolt 4
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
RJ45
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
1 x
2 x
1 x
Black
400.8 mm
287 mm
3.5 kg
Lithium polymer (LiPo)
Windows® 11 Pro
18 inch
Intel
45.7 cm (18 inch)
not relevant
User & Safety Instructions 3440060 Gigabyte Laptop 45.7 cm (18 inch) WQXGA Intel® Core™ Ultra 9 275HX 64 GB RAM 2 TB SSD German, QWERTZ Intel Intel graphic