
Number
Highlights & Details
Gigabyte Mini PC workstation
- AMD Ryzen 5 9600x 6 core(s) / max. 5.40 GHz
- RAM: 16 GB DDR5 RAM
- 1 TB SSD
- RTX 5060 Nvidia RTX 5060 8 GB
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC workstation
- Model
Slim AI Workstation
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 9600x
- Processor/type
9600x
- Processor cores (No.)
6 x
- CPU speed
3.90 GHz
- CPU turbo clock speed (max.)
5.40 GHz
- CPU performance core boost clock
5.40 GHz
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
4
- RAM / Max. upgrade
256 GB
- Onboard graphics card
No
- Onboard graphics card (version)
RTX 5060
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
RTX 5060
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
102 mm
- Height
342 mm
- Depth
405 mm
- PSU power
400 W
- Software included
Windows 11 PRO pre-installed
- Features
SSD operating system
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 3742147 Gigabyte Mini PC workstation AMD Ryzen 5 9600x 5.40 GHz 16 GB RAM 1 TB SSD RTX 5060 Nvidia RTX 5060 8 GB R5-9600-16-1TBw
User & Safety Instructions
User & Safety Instructions 3742147 Gigabyte Mini PC workstation AMD Ryzen 5 9600x 5.40 GHz 16 GB RAM 1 TB SSD RTX 5060 Nvidia RTX 5060 8 GB R5-9600-16-1TBw
Description
This Slim AI workstation combines the latest hardware with a space-saving design and thus offers an ideal basis for AI-supported applications, professional productivity and demanding multi-tasking scenarios. Developed and built in Germany, this system stands for quality, precision and reliability.
High quality components for maximum AI performance
AMD Ryzen 5 9600X – Strong AI acceleration & modern architecture
The new Ryzen 5 9600X delivers impressive computing power for AI models, machine learning workloads and demanding software.
• Latest Zen architecture for high efficiency
• Excellent single and multi-core performance
• Ideal for local AI calculations, image and data analysis
• Perfect for users who want to locally use AI tools such as LLMs, image generators, or analysis engines
Gigabyte B850M D3HP motherboard – stable, modern, future-proof
A reliable motherboard with modern equipment for professional workflows.
• Support for current AMD processors
• Optimized power supply for stable AI calculations
• M.2 support for extremely fast SSD performance
• Extensive connection possibilities for peripherals and extensions
16 GB DDR5 memory – high bandwidth for KI models
DDR5 RAM offers clearly higher data rates than DDR4 – a clear advantage in AI applications which process large quantities of data.
• Fast response times
• Optimum performance for multitasking and AI workloads
1 TB M.2 NVMe SSD – maximum speed
The fast NVIDIA SSD provides for short charging times, fast data processing and fluent workflows.
• Ideal for large data sets, models and project files
• Ready-to-use thanks to the pre-installed system
Windows 11 Pro – optimized for modern AI tools
Windows 11 Pro offers native support for AI features, advanced security standards, and professional management options.
• Perfect for developers, creative and business users
• Ideal for the use of AI software, virtualization and professional tools
Compact design - high power in the smallest space
The slim housing offers:
• Minimum space requirement
• Optimized air flow
• Quiet operation
• Perfect for desks, studios or offices with limited space
Despite its compact size, the workstation delivers full desktop Power – Ideal for anyone looking for power without a hefty tower chassis.
Built in Germany – quality you can trust
Each Slim AI workstation is assembled, tested and tested in Germany. This means:
• High production quality
• Careful final check
• Reliable, durable hardware
This text is machine translated.
Scope of delivery
- PC, power cable

