
Number
Gigaset COMFORT 500AThe new standard in comfortable communication for home and home office
Highlights & Details
- Timeless elegant design;2.2" TFT color display for optimum readability;Hands-free function & headset connection;Answering machine with a recording duration of up to 30 minutes;Two display keys for important functions;New comfort call protection,Easy to UseLarge number representation when dialing;Hearing aid compatible;Removeable belt clip
Technical specifications
- Product type
Cordless analogue
- Tansfer standard
DECT
GAP
- No. of handsets
1
- Features
Baby monitor
Hands-free
Hearing aid compatibility
Headset connection
incl. handset
base
Redial
Answerphone
- Display type
Colour
- Keyboard backlighting
Yes
- Answerphone
Yes
- Recording time (max.) (details)
30
- Hands-free
Yes
- Baby monitor
Yes
- Bluetooth
No
3.5 mm jack
- Phone book entries
200
- Max. talk time
17 h
- Standby max.
320 h
- Low radiation
Yes
- Factory colour
Black/silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2575292 Gigaset COMFORT 500A DECT, GAP Cordless analogue Baby monitor, Hands-free, Hearing aid compatibility, Headset connection
User & Safety Instructions
User & Safety Instructions 2575292 Gigaset COMFORT 500A DECT, GAP Cordless analogue Baby monitor, Hands-free, Hearing aid compatibility, Headset connection
Description
This text is machine translated.
Scope of delivery
- 1x handset1x base station1 x PSU1x phone cable2x AAA rechargeable battery1x battery cover1x belt clip holster1x quick operating instructions




