
Number
Gigaset E720
Highlights & Details
- Talking dialpad
- Announcement of caller names/numbers
- Direct call transfer via Bluetooth® (4.2) to hearing aids and headsets
- Protection against unwanted calls, telephone advertising and grandson-trick fraud attempts
- Automatic adjustment of the ring tone and earpiece volume in loud surroundings
- Optical Call Signals
- Four direct dial buttons (A, B, C, D)
- SOS function for triggering a pre-defined emergency call in case of an emergency
- Automatic call acceptance with hands-free function in case of emergency
- Large color display (2.2'' / 58mm) with display magnifier function
- Extra-loud button on the side
- Large illuminated keys
- Telephone directory for up to 200 names with 3 telephone numbers each
- Stored contacts can be indicated by a conspicuous green display when a call is made
- ECO DECT with freedom of radiation in stand-by and baby phone operation
- This text is machine translated.
Technical specifications
- Product type
Cordless analogue
- Tansfer standard
DECT
GAP
Bluetooth®
- No. of handsets
1
- Features
Baby monitor
Bluetooth
incl. handset
base
Hands-free
Visual call notification
Hearing aid compatibility
- Display type
Colour
- Keyboard backlighting
Yes
- Series
E720
- Hands-free
Yes
- Baby monitor
Yes
- Bluetooth
Yes
- Phone book entries
200
- Max. talk time
14 h
- Standby max.
300 h
- Low radiation
Yes
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2270633 Gigaset E720 DECT, GAP, Bluetooth® Cordless analogue Baby monitor, Bluetooth, incl. handset, base, Hands-free, Visual ca
User & Safety Instructions
User & Safety Instructions 2270633 Gigaset E720 DECT, GAP, Bluetooth® Cordless analogue Baby monitor, Bluetooth, incl. handset, base, Hands-free, Visual ca
Description
Scope of delivery
- Gigaset E720 base station
- Gigaset E720H handset
- Mains adapter for the base station
- Phone cable
- 2x AAA rechargeable batteries (NiMH)
- Battery compartment lid
- User manual








