
Number
Gigaset E720HX
Highlights & Details
- Universal handset for registration to:
- - DECT/GAP routers (e.g. AVM FRITZ!Box)
- - routers with DECT CAT-iq 2.0/2.1 (e.g. Telekom Speedport, TP-LINK Archer,
- 2 HomeBox 2)
- - Gigaset DECT base stations
- - DECT/GAP telephone bases from other manufacturers
- Talking dialpad
- Announcement of caller names/numbers
- Direct call transfer via Bluetooth® (4.2) to hearing aids and headsets
- Protection against unwanted calls, telephone advertising* and grandson-trick fraud attempts*
- Automatic adjustment of the ring tone and earpiece volume in loud surroundings
- Optical Call Signals
- Four direct dial buttons (A, B, C, D)
- SOS function for triggering a pre-defined emergency call in case of an emergency
- Automatic call acceptance with hands-free function in case of emergency
- Large color display (2.2'' / 58mm) with display magnifier function
- Extra-loud button on the side
- Large illuminated keys
- Telephone directory for up to 200 names with 3 telephone numbers each
- Stored contacts can be indicated by a conspicuous green display when a call is made
- ECO DECT with freedom of radiation in stand-by and baby phone operation
- This text is machine translated.
Technical specifications
- Product type
Cordless analogue
- Tansfer standard
DECT
GAP
Bluetooth®
- No. of handsets
1
- Features
Baby monitor
Bluetooth
Hands-free
Hearing aid compatibility
incl. handset
Visual call notification
- Display type
Colour
- Keyboard backlighting
Yes
- Series
E720HX
- Hands-free
Yes
- Baby monitor
Yes
- Bluetooth
Yes
- Phone book entries
200
- Max. talk time
14 h
- Standby max.
300 h
- Low radiation
Yes
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2270635 Gigaset E720HX DECT, GAP, Bluetooth® Cordless analogue Baby monitor, Bluetooth, Hands-free, Hearing aid compatibility, i
User & Safety Instructions
User & Safety Instructions 2270635 Gigaset E720HX DECT, GAP, Bluetooth® Cordless analogue Baby monitor, Bluetooth, Hands-free, Hearing aid compatibility, i
Description
Scope of delivery
- Gigaset E720HX handset
- Charging dock
- Plug-in power supply for the charging cradle
- 2x AAA rechargeable batteries (NiMH)
- Battery compartment lid
- User manual









