
Gigaset GX6 Pro 128 GB Titanium, Black EEC B (A - G) 16.8 cm (6.6 inch) Smartphone

Number
Gigaset GX6 PRO 16.8 cm (6.6 inch) dual SIM Android 12 5G USB-C 8 GB 128 GB 5000 mAh black, titanium
Highlights & Details
- Screen size diagonal 16.8 cm (6.6 inch)
- 2412 x 1080 Pixel
- CPU type: Octa Core
- 2.0 GHz, 2.4 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP, 2 MP
- Front camera resolution: 16 MP
- Titanium, Black
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
GX6 Pro
- GSM standard
5G
LTE/4G
UMTS/3G
- Factory colour
Titanium
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
2.4 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
2412 x 1080 Pixel
- Resolution of built-in camera
50 MP
2 MP
- Front camera resolution
16 MP
8 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- 5G frequency band
800 MHz
850 MHz
900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass 5
Dustproof
Waterproof
IP68
MIL-STD-810H
Face recognition
Fingerprint scanner
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Max. talk time
24 h
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
82.2 mm
- Height
170.7 mm
- Depth
11.9 mm
- Weight
278 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
30 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2890424 Gigaset GX6 Pro 128 GB Titanium, Black EEC B (A - G) 16.8 cm (6.6 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2890424 Gigaset GX6 Pro 128 GB Titanium, Black EEC B (A - G) 16.8 cm (6.6 inch) Smartphone
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones









