
Number
Highlights & Details
GMKtec K17 Intel Core Ultra 5 226V 16+512GB Mini PC
- Intel® Core™ Ultra 5 226V 8 core(s) / max. 4.5 GHz
- RAM: 16 GB LPDDR5X
- 512 GB SSD
- Intel Arc™ 130V Graphics
- Windows® 11 Pro
- Next-Gen AI Performance: Equipped with the Intel® AI Boost NPU and Intel® Core™ Ultra 5 226V processor, unlocking up to 97 total TOPS optimized for big data processing and AI inference.
- Stunning Visual Outputs: Features Intel® Arc™ 130V graphics supporting up to an 8K Ultra HD visual experience.
- Ultra-Fast Onboard Memory: Integrates high-speed LPDDR5X memory running up to 8533 MT/s.
- Advanced Expansion Ready: Includes a full-featured USB4 port supporting external docks and dual M.2 PCIe NVMe expansion slots (including PCIe Gen5 support).
- Compact Powerhouse: Delivers gaming-level network connectivity and extensive I/O capability in a tiny 127.5 × 127 × 44.5 mm form factor.
Technical specifications
- Product type
Mini PC
- Model
K17
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 226V
- Processor/type
226V
- Processor cores (No.)
8 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU efficiency core boost clock
3.5 GHz
- CPU performance core boost clock
4.5 GHz
- CPU cache
8 MB
16 GB
- RAM type
LPDDR5X
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc™ 130V Graphics
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone jack (3.5 mm)
- Factory colour
Black
- Width
127.5 mm
- Height
44.5 mm
- Depth
127 mm
- Weight
460 g
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778401 GMKtec Mini PC K17 Intel Core Ultra 5 226V 16+512GB Intel® Core™ Ultra 5 226V 4.5 GHz 16 GB RAM 512 GB SSD Intel Arc™ 13
Description
Integrated KI-acceleration
The built-in Intel AI Boost NPU provides up to 97 TOPS performance to efficiently handle big data and AI workloads locally.
High-resolution image output
The Intel Arc 130V graphics enables the parallel operation of up to three displays and supports a maximum resolution of 8K Ultra HD.
Advanced storage options
Two M.2 slots, including support for PCIe Gen5, allow a massive expansion of the storage capacity to up to 16 TB.
This text is machine translated.
Features
- Triple Display Output: Seamlessly supports up to 3 displays simultaneously via dual HDMI 2.1 ports and a USB4 port.
- Thermal Management: Efficient CPU cooling system utilizing dual heat pipes, a single fan, a low-noise design, and a smart dust-proof structure.
- Massive Storage Support: Allows massive expansion of up to 16TB (via dual 8TB slots), supporting one PCIe Gen5 x4 slot and one PCIe Gen4 x2 slot (Note: SATA SSD is not supported).
- Gaming-Level Network: Equipped with an ultra-fast 2.5G Ethernet LAN port, Wi-Fi 6E (up to 2.4Gbps), and Bluetooth 5.2.
- Versatile Power Target: Features dynamic power performance with adjustable TDP modes (20W / 25W / 35W, peaking at 37W).
- External Port Richness: Front and rear layouts give quick access to high-bandwidth USB Gen2/Gen1 ports, dedicated audio, and robust video interfaces.
Scope of delivery
- GMKtec K17 Mini PC
- HDMI cable
- Power adapter
- VESA Mount















