
Number
RT700i Pro label printer 4" TT printer with color display
Highlights & Details
- Compact and powerful desktop printer
- Ideal for stand-alone applications
Technical specifications
- USB 2.0 (type B)
- Serial port (RS232)
- Ethernet 10/100 Mbps
- 2x USB host (type A)
- Printing method: Thermal transfer / thermal direct
- Resolution:203 dpi (8 pixels/mm)
- Print speed: Up to 7 IPS (178 mm/s)
- Printing width 4.25" (108mm)
- Print length: Min. 3 mm (0.12"); Max. 400" (10.16 m)
- Processor 32-bit RISC CPU
- Flash memory 16 GB, SDRAM 512 MB
- Product type
Label printer
- Type
RT700i Pro
- Printing technology
Direct thermal
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
127 mm/s
- Interfaces
USB A (USB 2.0)
RS232
RJ45
- Max. label width
118 mm
- Factory colour
Black
- Width
215 mm
- Height
187 mm
- Depth
280 mm
- Dim
(W x H x D) 215 x 187 x 280 mm
- Weight
2.6 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- Power supply (details)
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438507 Godex RT700i Pro Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
User & Safety Instructions
User & Safety Instructions 3438507 Godex RT700i Pro Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
Information
Information 3438507 Godex RT700i Pro Label printer Direct thermal , Thermal transfer 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
Description
PDF print
Print PDF files directly without the need for a driver and make them compatible with various operating platforms such as Windows/Linux/Android/iOS/MAC.
IEEE 802.1X protocol
Supports 802.1X network authentication, providing a more secure network authentication process for users using LAN transmission.
Wireless connectivity
Can be paired with a USB Wi-Fi or Bluetooth dongle to allow a wireless connection (see the User's Guide for supported dongles).
Functional mechanism
The clamshell design ensures easy handling during the installation of consumables. In addition, the stable label roll holder simplifies the insertion of the media and promotes a smooth feed process.
Compatible interface
The RT700i Pro Series has a variety of connectivity options including USB, RS232, Ethernet and two USB ports. In addition, the series supports a USB WiFi or Bluetooth dongle for wireless connectivity and effortless integration.
Stand-Alone Operation
The RT700i Pro series has two standard USB interfaces, which enable seamless integration with various external devices such as Flash drives, scanners, keyboards and USB WiFi or Bluetooth dongles, thereby enabling extended storage and independent use.
Multiple sensors
The Twin-Sensor technology offers users a large selection of labels they can use. A moving, full-range reflective sensor is useful for detecting a variety of media types.
Clear 2.4" color LCD display
The 2.4" LCD color screen is designed very user-friendly and thus enables a simple and intuitive operation. The LCD panel has a color display with easy-to-use navigation buttons.
High storage capacity
The RT700i Pro series is equipped with 16 GB flash and 512 MB SDRAM so that it can easily store and process a variety of print data. In addition, this series now includes five True Type fonts that cover multiple languages such as Korean, Japanese, Simplified Chinese, Traditional Chinese, and Western, making them globally compatible.
Automatic media calibration
The media calibration is a very simple process by pressing the innovatively designed C-button. It eliminates the need for complicated and time-consuming manual calibration processes and enables users to calibrate their media quickly and accurately just by pressing a button.
This text is machine translated.
Features
- With Ethernet, USB 2.0, RS232, Ethernet 10/100 Mbps, 2 x USB host as standard, for even more flexibility and performance
- Calibration button on the housing
- Coloured TFT LCD with navigation button
- ON/OFF switch
- Function key: FEED
- Calibration button on the back side
- Adjustable and reflective sensor; centrally fixed light sensor
Scope of delivery
- RT700i Pro
- Power supply unit
- USB cable
- Test labels
- Test color tape
- User manual.
System requirements
- Windows, IOS, Android, Linux



