
GoPro ACTION camera MAX 360
Highlights & Details
- 5.6K 360° videos
- Invisible attachment
- Max HyperSmooth stabilization
- 360°-TimeWarp time lapse
- Immersive 360° sound
Technical specifications
- Product type
Action camera
- Camcorder features
5.3K
4K
2.7K
Full HD
Bluetooth
Dual screen
Touchscreen
Dustproof
Waterproof
Wi-Fi
Show more
- Video resolution
5312 x 2988 Pixel
- Interfaces (input)
USB C®
microSD
Bluetooth
Wi-Fi
- Dim
(W x H x D) 65 x 72 x 25 mm
- Connections
Bluetooth 5.3
Wi-Fi 6 (802.11 a/b/g/n/ac/ax)
- Recording formats
H.265 (HEVC) - video
.Jpg - Photo
.GPR (RAW) - Photo
WAV - audio
- Screen size diagonal (inches)
1 inch
- Sensor resolution
16.6 MP
- Sensor type
CMOS
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
25 mm
- Height
72 mm
- Width
65 mm
- Factory colour
Black
- Weight
0.385
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3399726 GoPro MAX 360 Action camera 5.3K, 4K, 2.7K, Full HD, Bluetooth, Dual screen, Touchscreen, Dustproof, Waterproof, Wi-Fi,
Description
The GoPro Quik APP makes it easy to cut and track your videos automatically – and powerful editing tools make it easy to create a video to share from anywhere on your smartphone. The intuitive camera control makes it possible to record extremely stable 360°-TimeWarp recordings and 360° photos or standard videos in the single lens mode simply by pressing and wiping, which convince with the unshakable Max HyperSmooth video stabilization and horizon lock. Robust, waterproof and flexibly mounted , the MAX captures your adventures from every angle and perspective
This text is machine translated.
Features
- Conventional GoPro HERO shots and 360° shots
- Max Hyper Smooth video stabilization
- Horizontal alignment
- Powerpano
- Premium 360° and stereo sound
- Directional audio
- Digital lenses
- Max Time Warp
- Intuitive touch-screen
- Touch Zoom
- 1080p live streaming
- Voice control
- Stitch of 360°-pictures directly in the camera
- REFRAME (with the GoPro APP)
- Compact design thanks to integrated mounting eyelet
- Screen shortcuts
- Portrait
- Photo self-timer
- Short clips
- Robust + waterproof up to 5 m.
- Protune (Photo, Video and TimeWarp)
- 2x SLO-MO
- Advanced metadata (only in HERO mode)
- GP1 chip
- Replaceable lithium-ion rechargeable battery with 1,960 mAh
- Advanced wind noise reduction, processing with 6 microphones
- Premium stereo sound
- 360° audio
- RAW audio recording (HERO mode, wav format)
- WLAN + Bluetooth
- With GPS
- Compatible with GoPro APP
- Automatically download to your smartphone
- Auto-upload to the cloud with GoPro PLUS subscription
- USB-C connection
Scope of delivery
- Camera
- Protective lens
- Bag
- Charging cable
- Suction mounting
- Accumulator
- User manual



