
Number
Underwater camera Reef
Highlights & Details
- LC color display front and rear
- Waterproof
- Numerous functions
- Robust and handy casing
Technical specifications
- MicroSD card bit 32 GB (please order separately)
- Li-ion battery 550 mAh, replaceable
- Sensor 8 MP
- Fixed focus, f=8.15mm F3.0
- Self-timer 2, 5 or 10 s.
- File format: jpeg, AVI
- Front LCD: 1.8", 4.5 cm
- Product type
Digital camera
- Series
Reef
- Camera features
Full HD Video
Waterproof up to a depth of 3 m
Underwater camera
Shockproof
Built-in flash
- Resolution
24 MP
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
640 x 480 Pixel
320 x 240 Pixel
- Digital zoom
4 x
- Screen size diagonal (cm)
6.8 cm
- Screen size diagonal (inches)
2.7 inch
- Display
LCD display
- Shutter speed
1/15 s
- Supported memory cards
microSD
- Connection
USB
- Power supply
Rechargeable battery
- Factory colour
Yellow
- Width
105 mm
- Height
63 mm
- Depth
24 mm
- Weight
130 g
- Pixel defect classification
20 - 24.9 MP
- Dim
(W x H x D) 105 x 63 x 24 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203469 GoXtreme Reef Yellow Digital camera 24 MP Yellow Full HD Video, Waterproof up to a depth of 3 m, Underwater camera, Shoc
Description
If you want to search for treasures in the sea or want to take unique pictures in the home pool, you need a camera on which you can rely. The GoXtreme Reef underwater camera is packed with the best technology.
With an image resolution of up to 24MP and a 4x digital zoom function, the camera records underwater photos in pin-sharp quality. The 8MP sensor ensures balanced contrast and intensive, rich colors.
Freedom under water …because a housing is not necessary!
The GoXtreme Reef is waterproof up to three meters and delivers pin-sharp pictures even in rough water thanks to the anti-shaking function.
Double screen for impressive underwater selfies
Smart design, a 2.7″ (6.8cm) screen and a second 1.8″ (4.5cm) display on the front: Thanks to this dual display function you can create wonderful selfies. Simply keep the big picture in view and you can still easily find the perfect picture section for your portrait.
This text is machine translated.
Features
- Scene function: Auto, Night, Portrait, Landscape, Beach, High Sensitivity, Sports, party
- LC color display front and rear
- Waterproof up to 3 m
- Flash functions: Automatic, torch, anti-red eyes
- Self-timer
- Picture stabilisation
- Face detection
- White balance: Auto, sun, cloud, artificial light, underwater
- Webcam function
- Auto-shutdown
- Robust and handy casing
Scope of delivery
- Reef
- Wrist strap
- Bag
- USB label
- Accumulator
- User manual.













