
Number
USB plug-in charger GP GM3A 65 W 3 ports 2x USB-C 1x USB-A
Highlights & Details
- 3 charging ports: Simultaneous charging of up to three devices (e.g. laptop, smartphone and tablet).
- Includes worldwide travel kit (EU, UK and CN connector adapters) as well as a high quality 2 m long 100W USB-C USB-to USB-C cable.
- Supports Power delivery (PD) and quick charge 4+ for maximum charging speeds.
Technical specifications
- Product type
USB charger
65 W
- Inputs
Europlug
UK plug
China connectors
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Max. output current per channel
3.25 A
- Type
GPWCGM3AWHUSB254
- Suitable for
Universal
- PSU features
incl. Europe adapter
incl. UK adapter
incl. China adapter
- Dim
(L x W x H) 67 x 31 x 42 mm
- Height
42 mm
- Length
67 mm
- Width
31 mm
- Weight
264 g
- Cable length
2 m
- Factory colour
White
- Type
Plug power supply with modular travel adapters
- Used at
Indoors
- Charging method
Power Delivery
Quick Charge 4.0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788934 GP USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery, Quick Charge 4.0 White Indoors incl. Europe adapter, incl. UK ad
Description
This quick charging adapter supplies and charges all your USB devices with an outstanding speed of 65W and charges up to 3 devices simultaneously. The adapter supports the technologies Power delivery and quick charge 4+.
With 2x USB-C® 65W Power delivery port (ports) and a USB-A port (port) with 30W power output, this charging adapter can fully charge high-performance devices such as laptops within 1.5 hours with unparalleled speed, or for example, a smartphone in 30 minutes from 0% to up to 50%.
Housed in a slim and compact casing, this universal adapter is 43% smaller and thus much lighter than the average laptop-blocks (power supplies) and fits in your bags place-saving.
The GP 65W GaN quick charge adapter was developed especially for technically savvy and demanding travellers and comes with a set of 3 changeable international 220V power adapters (EU, UK, CN) and a 2 meter USB-C® to USB-C® cable.
This text is machine translated.
Features
- 2x USB-C® and USB A outputs
- Supports Power Delivery and Quick Charge 4+ technologies
- Automatic adjustment of the charging current
- Overvoltage and overload protection
- Short-circuit-proof
- Compact and lightweight
Scope of delivery
- 1x GP GM3A USB charger
- PLUG ADAPTER (EU, UK, CN)
- 1x 2 m USB-C to USB-C cable (100W capable)
- 1x user manual










