
Number
Highlights & Details
Mixed-domain-oscilloscope MDO-2204EX
- 200 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
Color TFT
- Resolution
8 Bit
- Screen size
20.3 cm
- Oscilloscope features
Digital storage (DSO)
Spectrum analyzer
Multimeter functions
- Time base
1 ns - 100 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
1 mV – 10 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC, GND
- Input voltage
300 Vrms
- Power supply (details)
AC 100 V - 240 V
- Dim
(L x W x H) 127.3 x 384 x 208 mm
- Weight
3 kg
- Display
800 x 480 p
- Width
384 mm
- Height
208 mm
- Length
127.3 mm
- Interfaces
USB
RJ45 socket
- Channel memory depth
10 MP
- Type
MDO-2204EX
Documents & Downloads
Datasheet
Datasheet 1782000 GW Instek MDO-2204EX Digital 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer, Multimeter functions 1
User & Safety Instructions
User & Safety Instructions 1782000 GW Instek MDO-2204EX Digital 200 MHz 1 GS/s 10 MP 8 Bit Digital storage (DSO), Spectrum analyzer, Multimeter functions 1
Description
The models MDO-2000 EC have a built-in spectrum analyzer and a 2-channel 25 MHz Arbitrary Waveform generator and the models MDO-2000EX has a built-in spectrum analyzer, a arbitrary waveform generator, a 5000 Count Digital multimeter and a 5V/1A power supply.
The first of its kind: MDO-2000EX is the only oscilloscope with a digital multimeter and a power supply in the T&M-Industry.
This text is machine translated.
Scope of delivery
- Quick start guide
- 1x user manual on CD
- Power cord
- GTL-110 BNC-BNC cable
- GTL-105A alligator clips
- GTL-207 banana plug







