
Number
Technical specifications
- Dim
(W x H x D) 35 x 40 x 19 cm
- Product type
Quick start system
- Rechargeable via
12 V
230 V / AC
- Features
Work light
230 V transformer
Polarity and circuit protection
- Weight
13.5 kg
- Cable length
1.3 m
- Capacity (mAh, Ah)
28 Ah
- Width
35 cm
- Height
40 cm
- Depth
19 cm
- Peak current (12 V)
1900 A
- Jump start current (12 V)
640 A
- Built-in battery
Lead
Documents & Downloads
Datasheet
Datasheet 2784257 GYS Quick start system Gyspack 660 027862 Jump start current (12 V)=640 A Work light, 230 V transformer, Polarity and ci
User & Safety Instructions
User & Safety Instructions 2784257 GYS Quick start system Gyspack 660 027862 Jump start current (12 V)=640 A Work light, 230 V transformer, Polarity and ci
Description
This text is machine translated.
Features
- Generates a maximum start power of 640 A (1900 A in the tip)LED indicators for the charge status of the internal batteryAutomatic charger 230V/12V with floating functionCharges the internal battery up to 100%; maintains its life and performanceCan remain permanently connected to the mainsOn/off switch to avoid incorrect useWarning signal in case of polarity reversalCopper cable 2 x 1.30m, Ø 25mm² with fully insulated 600 A pliersFuse behind the device (with spare fuses)
Scope of delivery
- Gypsum pack 660 12 V
- Charger
- 12 V cigarette lighter plug
- User manual.





