
Number
Technical specifications
- Dim
(W x H x D) 36 x 43 x 20 cm
- Product type
Quick start system
- Rechargeable via
12 V
230 V / AC
- Features
Work light
230 V transformer
Polarity and circuit protection
- Weight
14 kg
- Cable length
1.3 m
- Capacity (mAh, Ah)
28 Ah
- Width
36 cm
- Height
43 cm
- Depth
20 cm
- Peak current (12 V)
2500 A
- Jump start current (12 V)
750 A
- Built-in battery
Lead
Documents & Downloads
Datasheet
Datasheet 2784258 GYS Quick start system Gyspack 750 026179 Jump start current (12 V)=750 A Work light, 230 V transformer, Polarity and ci
User & Safety Instructions
User & Safety Instructions 2784258 GYS Quick start system Gyspack 750 026179 Jump start current (12 V)=750 A Work light, 230 V transformer, Polarity and ci
Description
This text is machine translated.
Features
- Generates a maximum starting power of max750 A (2500 A in the tip)The device is compact and light (14 kg) and can therefore be transported easilyLED indicators for the charge status of the internal battery.Automatic charger 230V/12V with floating functionCharges the internal battery up to 100%; maintains its life and performanceCan remain permanently connected to the mainsIntegrated battery tester for checking the charge level of the internal batteryBattery isolator ON/OFF-protection against surges in the connectionAcoustic alarm warns against reverse polarity in case of incorrect operationCopper cable 2 x 1.30 m, ø 25 mm2 with fully insulated 600 A clamps2 Backups on the back of the device (with spare fuses)
Scope of delivery
- Gypsum pack 750 12 V
- Charger
- 12 V cigarette lighter plug
- User manual.






