
Number
Highlights & Details
H-Tronic HT8Splus Wireless transmitter 8-channel Frequency 868.35 MHz, 869.05 MHz, 869.55 MHz 3 V Max. range (open field) 200 m
- Transmission mode: Continuous operation or time-limited
- UV- and weather-resistant
- Impact protection
Technical specifications
- Protection system: IP65
- Battery 1 x CR2032
- Current consumption: Approx. 18 mA, sleep mode <: 100 Na
- Adjustable operating frequency 868.35 MHz, 869.05 MHz or 869.55 MHz
- Transmitted power 10 mW max.
- Product type
Wireless transmitter
- Frequency
868.35 MHz
869.05 MHz
869.55 MHz
- Transfer Standard (Smart Home)
FSK 868 MHz
Manufacturer-specific
n.rel.
- Data transfer (Smart Home)
Wireless
- Channels
8
200 m
- Operating voltage
3 V
- Width
70 mm
- Height
32 mm
- Length
125 mm
- Dim
(L x W x H) 125 x 70 x 32 mm
- Hub
Not required
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340353 H-Tronic HT8Splus Wireless transmitter 8-channel Frequency 868.35 MHz, 869.05 MHz, 869.55 MHz 3 V Max. range (open field
User & Safety Instructions
User & Safety Instructions 2340353 H-Tronic HT8Splus Wireless transmitter 8-channel Frequency 868.35 MHz, 869.05 MHz, 869.55 MHz 3 V Max. range (open field
Description
Suitable only for H-TRONIC receivers:
HT200E 8-channel, Art.-Nr. 16 18 250
HT3E 3-channel, Art.-Nr. 16 18 255
HT1E 1-channel, Art.-Nr. 16 18 260
HT1EPP 1-channel, Art.-Nr. 16 18 265
Application areas:
Opening and closing of roof and hall windows, awnings
Circuits and control of lighting systems
Circuits of pumps, air conditioning and irrigation systems
Control of electrical, hydraulic and pneumatic systems
Controlling doors, gates or barrier systems.
This text is machine translated.
Features
- Robust plastic casing with impact protection / extremely robust
- UV-resistant membrane keyboard for use outdoors at high ambient temperatures
- Protection class IP65: Dust-proof and protected against splash water for use outdoors
- increased membrane keypad for a better feedback even with light working gloves
- Safety coding "Rolling Code" highest safety standard.
Scope of delivery
- 8-channel transmitter
- Battery
- User manual.





