
Number
Highlights & Details
Projector bracket, movable, height adjustable, ceiling and wall, up to 15 kg
- - Full flexibility in the home theater: With this fully movable projector mount film and serial junkies always have the right wall in view
- - Play it safe with our tested safety: Demanding stress, stability and function tests guarantee high quality standards
- - Easy-fix system for easy and smooth alignment of the projector
- - Always the right viewing angle: The projector can be rotated in any direction with the pivot arm that can be rotated by 360°
- - Enjoy the best views: The projector mount is easily adjustable in height, so you can bring your device to the perfect height of the wall and screen - for a real home cinema feeling
- - Space-saving integration into your individual living landscape: With the sturdy projector mounting for roof slopes and ceiling mounting, projectors and projectors can be placed freely suspended and flexibly anywhere in the room
- - Perfect for flexible ceiling mounting of projectors and projectors in living rooms, meeting rooms, offices, lobbies, waiting rooms, Restaurant and bars
- - With 4 carrying arms, which can be flexibly adapted to the projector housing
- - For projectors with threaded holes at a distance of up to 320 mm
- - tilt continuously up to 30°
- - rotates through 360°
- - Height adjustable from 44.0 - 63.4 cm, can also be mounted without telescopic arm (ceiling distance 14.0 cm)
- This text is machine translated.
Technical specifications
- Product type
Projector ceiling mount
- Holder type
Height-adjustable
Swivelling
Tiltable
- Rotatable
Yes
- Tilt range (top)
30°
- Tilt range (bottom)
30°
- Max. distance to floor/ceiling
635 mm
- Min. distance to floor/ceiling
130 mm
- Max. load capacity
15 kg
- Factory colour
White
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3304403 Hama 00220880 Projector ceiling mount Height-adjustable, Swivelling, Tiltable Max. distance to floor/ceiling: 635 mm Whi
Datasheet 3304403 Hama 00220880 Projector ceiling mount Height-adjustable, Swivelling, Tiltable Max. distance to floor/ceiling: 635 mm Whi
User & Safety Instructions
User & Safety Instructions 3304403 Hama 00220880 Projector ceiling mount Height-adjustable, Swivelling, Tiltable Max. distance to floor/ceiling: 635 mm Whi
Description
Features
- Colour: White, design: Projector, material: Sheet steel, max. Distance from ceiling to vertical bar: 63.5 cm, Max. 15 kg load capacity, min. Distance from the ceiling to the vertical strut: 13 cm, variant: Fully movable
Scope of delivery
- - 1 projector mount
- - Mounting material including fishing anchor
- - 1 installation instructions






